BNC MALE/RETR SHEATH BANANA 48" - 5343-C-48 - Test and Work Bench Equipment
| Digi-Key Part Number | 5343-C-48-ND |
1 |
25.16000 |
Extended Price
25.16 |
| Manufacturer Part Number | 5343-C-48 | |||
| Description | BNC MALE/RETR SHEATH BANANA 48" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 5343-C-48 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5343 C 48 5343C48 |
BNC MALE/RETR SHEATH BANANA 48" - 5343-C-48 (5343-C-48-ND) - Test and Work Bench Equipment
Related parts Test and Work Bench Equipment:BNC MALE/RETR SHEATH BANANA 12" - 5343-C-12
Order 'bnc male/retr sheath banana 12" - 5343-C-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5343-C-12-ND.
BNC MALE/RETR SHEATH BANANA 24" - 5343-C-24
Order 'bnc male/retr sheath banana 24" - 5343-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5343-C-24-ND.
BNC MALE/RETR SHEATH BANANA 36" - 5343-C-36
Order 'bnc male/retr sheath banana 36" - 5343-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5343-C-36-ND.
BNC MALE/RETR SHEATH BANANA 60" - 5343-C-60
Order 'bnc male/retr sheath banana 60" - 5343-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5343-C-60-ND.
BNC MALE/RETR SHEATH BANANA 48" - 5343-C-48
Order 'bnc male/retr sheath banana 48" - 5343-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5343-C-48-ND.
RETR SHEATH BANANA CORD 48" BLK - 5403-48-0
Order 'retr sheath banana cord 48" blk - 5403-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5403-48-0-ND.
RETR SHEATH BANANA CORD 48" RED - 5403-48-2
Order 'retr sheath banana cord 48" red - 5403-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5403-48-2-ND.
CABLE BNC MALE/FMALE RG58C/U 48" - 4524-C-48
Order 'cable bnc male/fmale rg58c/u 48" - 4524-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-48-ND.
CABLE BNC MALE RG-58C/U 48" - 2249-C-48
Order 'cable bnc male rg-58c/u 48" - 2249-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1019-ND.
CABLE BNC MALE RG-59B-U 48" - 2249-E-48
Order 'cable bnc male rg-59b-u 48" - 2249-E-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1026-ND.
CABLE BNC MALE W/O BOOT 48" - 5697-48
Order 'cable bnc male w/o boot 48" - 5697-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-48-ND.
BNC MALE/MINIGRABBER RG58C/U 48" - 3787-C-48
Order 'bnc male/minigrabber rg58c/u 48" - 3787-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3787-C-48-ND.
BNC MALE/MICROGRAB RG174/U 48" - 4777-K-48
Order 'bnc male/micrograb rg174/u 48" - 4777-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4777-K-48-ND.
BNC MALE/MINIGRABBER RG58C/U 48" - 5187-C-48
Order 'bnc male/minigrabber rg58c/u 48" - 5187-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5187-C-48-ND.
BNC MALE/MINIGRABBER RG174/U 48" - 5187-K-48
Order 'bnc male/minigrabber rg174/u 48" - 5187-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5187-K-48-ND.
Send this link via E-Mail
Help With This Screen