BATTERY PACK 9.6V 2500MAH NIMH - HHR-250SCHF8
| Digi-Key Part Number | P638-F081-ND |
1 10 50 100 |
85.81000 77.22600 68.64500 60.06430 |
Extended Price
85.81 772.26 3432.25 6006.43 |
| Manufacturer Part Number | HHR-250SCHF8 | |||
| Description | BATTERY PACK 9.6V 2500MAH NIMH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-250SCHF8 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Metal Hydride (NiMH) |
| Cell Type | SC |
| Number of Cells | 8 |
| Voltage | 9.600 V [Typ] |
| Battery Capacity | 2500.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Parallel, 1 Row |
| Weight | 439.9850 g [Nom] |
| Configuration | F081 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 250SCHF8 HHR250SCHF8 P638 F081 ND P638F081ND P638-F081 |
BATTERY PACK 9.6V 2500MAH NIMH - HHR-250SCHF8 (P638-F081-ND)
Related parts :BATTERY PACK 9.6V 2500MAH NIMH - HHR-250SCHF8
Order 'battery pack 9.6v 2500mah nimh - HHR-250SCHF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P638-F081-ND.
BATTERY PACK 2.4V 2500MAH NIMH - HHR-250SCHF2
Order 'battery pack 2.4v 2500mah nimh - HHR-250SCHF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P638-F021-ND.
BATTERY PACK 4.8V 2500MAH NIMH - HHR-250SCHF2X2
Order 'battery pack 4.8v 2500mah nimh - HHR-250SCHF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P638-F022-ND.
BATTERY PACK 7.2V 2500MAH NIMH - HHR-250SCHF2X3
Order 'battery pack 7.2v 2500mah nimh - HHR-250SCHF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P638-F023-ND.
BATTERY PACK 9.6V 2500MAH NIMH - HHR-250SCHF2X4
Order 'battery pack 9.6v 2500mah nimh - HHR-250SCHF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P638-F024-ND.
BATTERY PACK 12.0V 2500MAH NIMH - HHR-250SCHF2X5
Order 'battery pack 12.0v 2500mah nimh - HHR-250SCHF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P638-F025-ND.
BATTERY PACK 3.6V 2500MAH NIMH - HHR-250SCHF3
Order 'battery pack 3.6v 2500mah nimh - HHR-250SCHF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P638-F031-ND.
BATTERY PACK 4.8V 2500MAH NIMH - HHR-250SCHF4
Order 'battery pack 4.8v 2500mah nimh - HHR-250SCHF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P638-F041-ND.
BATTERY PACK 6.0V 2500MAH NIMH - HHR-250SCHF5
Order 'battery pack 6.0v 2500mah nimh - HHR-250SCHF5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P638-F051-ND.
BATTERY PACK 7.2V 2500MAH NIMH - HHR-250SCHF6
Order 'battery pack 7.2v 2500mah nimh - HHR-250SCHF6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P638-F061-ND.
BATTERY PACK 8.4V 2500MAH NIMH - HHR-250SCHF7
Order 'battery pack 8.4v 2500mah nimh - HHR-250SCHF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P638-F071-ND.
BATTERY PACK 10.8V 2500MAH NIMH - HHR-250SCHF9
Order 'battery pack 10.8v 2500mah nimh - HHR-250SCHF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P638-F091-ND.
BATTERY PACK 12.0V 2500MAH NIMH - HHR-250SCHF10
Order 'battery pack 12.0v 2500mah nimh - HHR-250SCHF10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P638-F101-ND.
BATTERY PACK 4.8V 2500MAH NIMH - HHR-250SCHL2X2
Order 'battery pack 4.8v 2500mah nimh - HHR-250SCHL2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P638-L022-ND.
BATTERY PACK 7.2V 2500MAH NIMH - HHR-250SCHL2X3
Order 'battery pack 7.2v 2500mah nimh - HHR-250SCHL2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P638-L023-ND.
Send this link via E-Mail
Help With This Screen