PATCH CORD MINGRABBR TST CLP 12" - 3781-12-2
| Digi-Key Part Number | 501-1063-ND |
1 10 100 250 500 |
4.28000 3.87000 3.68940 3.43140 3.22500 |
Extended Price
4.28 38.70 368.94 857.85 1612.50 |
| Manufacturer Part Number | 3781-12-2 | |||
| Description | PATCH CORD MINGRABBR TST CLP 12" | |||
| Quantity Available | 209 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3781-12-2 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3781 12 2 3781122 501 1063 ND 5011063ND 501-1063 |
3781-12-2 Specification Sheet
PATCH CORD MINGRABBR TST CLP 12" - 3781-12-2 (501-1063-ND)
Related parts:PATCH CORD MINGRABBR TST CLP 24" - 3781-24-2
Order 'patch cord mingrabbr tst clp 24" - 3781-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1065-ND.
PATCH CORD MINGRABBR TST CLP 36" - 3781-36-2
Order 'patch cord mingrabbr tst clp 36" - 3781-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1067-ND.
PATCH CORD MINGRABBR TST CLP 12" - 3781-12-2
Order 'patch cord mingrabbr tst clp 12" - 3781-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1063-ND.
PATCH CORD MINGRABBR TST CLP 12" - 3781-12-0
Order 'patch cord mingrabbr tst clp 12" - 3781-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1062-ND.
PATCH CORD MINGRABBR TST CLP 24" - 3781-24-0
Order 'patch cord mingrabbr tst clp 24" - 3781-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1064-ND.
PATCH CORD MINGRABBR TST CLP 36" - 3781-36-0
Order 'patch cord mingrabbr tst clp 36" - 3781-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1066-ND.
PATCH CORD SHEATH BANANA 20" RED - 72919-20-2
Order 'patch cord sheath banana 20" red - 72919-20-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1202-ND.
PATCH CORD SHEATH BANANA 39" RED - 72919-39-2
Order 'patch cord sheath banana 39" red - 72919-39-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1204-ND.
PATCH CORD SHEATH BANANA 20" RED - 72920-20-2
Order 'patch cord sheath banana 20" red - 72920-20-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1206-ND.
PATCH CORD SHEATH BANANA 39" RED - 72920-39-2
Order 'patch cord sheath banana 39" red - 72920-39-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1208-ND.
MICROGRABBER/PATCH CORD 12" RED - 4613-12-2
Order 'micrograbber/patch cord 12" red - 4613-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-12-2-ND.
PATCH CORD STKG BANA PLG 12" RED - B-12-2
Order 'patch cord stkg bana plg 12" red - B-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1042-ND.
CORD MINIGRABBER PATCH 18" RED - 3781-18-2
Order 'cord minigrabber patch 18" red - 3781-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-18-2-ND.
CORD MINIGRABBER PATCH 48" RED - 3781-48-2
Order 'cord minigrabber patch 48" red - 3781-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-48-2-ND.
CORD MINIGRABBER PATCH 60" RED - 3781-60-2
Order 'cord minigrabber patch 60" red - 3781-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-60-2-ND.
Send this link via E-Mail
Help With This Screen