MAXIGRABBER/BANANA PLUG 12" BLK - 4996-12-0
| Digi-Key Part Number | 4996-12-0-ND |
1 |
13.46000 |
Extended Price
13.46 |
| Manufacturer Part Number | 4996-12-0 | |||
| Description | MAXIGRABBER/BANANA PLUG 12" BLK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 4996-12-0 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4996 12 0 4996120 |
MAXIGRABBER/BANANA PLUG 12" BLK - 4996-12-0 (4996-12-0-ND)
Related parts:MAXIGRABBER/BANANA PLUG 24" BLK - 4996-24-0
Order 'maxigrabber/banana plug 24" blk - 4996-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4996-24-0-ND.
MAXIGRABBER/BANANA PLUG 36" BLK - 4996-36-0
Order 'maxigrabber/banana plug 36" blk - 4996-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4996-36-0-ND.
MAXIGRABBER/BANANA PLUG 48" BLK - 4996-48-0
Order 'maxigrabber/banana plug 48" blk - 4996-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4996-48-0-ND.
MAXIGRABBER/BANANA PLUG 60" BLK - 4996-60-0
Order 'maxigrabber/banana plug 60" blk - 4996-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4996-60-0-ND.
MAXIGRABBER/BANANA PLUG 12" BLK - 4996-12-0
Order 'maxigrabber/banana plug 12" blk - 4996-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4996-12-0-ND.
CORD MINI BANANA PLUG 36" BLK - 2842-36-0
Order 'cord mini banana plug 36" blk - 2842-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2842-36-0-ND.
CORD MINI BANANA PLUG 8" BLK - 2842-8-0
Order 'cord mini banana plug 8" blk - 2842-8-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2842-8-0-ND.
MINIGRABBER/BANANA PLUG 24" BLK - 4650-24-0
Order 'minigrabber/banana plug 24" blk - 4650-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4650-24-0-ND.
MINIGRABBER/BANANA PLUG 36" BLK - 4650-36-0
Order 'minigrabber/banana plug 36" blk - 4650-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4650-36-0-ND.
MINIGRABBER/BANANA PLUG 48" BLK - 4650-48-0
Order 'minigrabber/banana plug 48" blk - 4650-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4650-48-0-ND.
MAXIGRABBER/BANANA PLUG 24" RED - 4996-24-2
Order 'maxigrabber/banana plug 24" red - 4996-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4996-24-2-ND.
MAXIGRABBER/BANANA PLUG 36" RED - 4996-36-2
Order 'maxigrabber/banana plug 36" red - 4996-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4996-36-2-ND.
MAXIGRABBER/BANANA PLUG 48" RED - 4996-48-2
Order 'maxigrabber/banana plug 48" red - 4996-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4996-48-2-ND.
MAXIGRABBER/BANANA PLUG 60" RED - 4996-60-2
Order 'maxigrabber/banana plug 60" red - 4996-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4996-60-2-ND.
MICROGRABBER/BANANA PLUG 24" BLK - 5053-24-0
Order 'micrograbber/banana plug 24" blk - 5053-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5053-24-0-ND.
Send this link via E-Mail
Help With This Screen