RETRACT SHEATH BANA PLUG 36" BLK - 4911A-36-0
Pomona Electronics Test Lead - Banana To Banana Test Equipment 4911A-36-0
| Digi-Key Part Number | 4911A-36-0-ND |
5 |
11.70400 |
Extended Price
58.52 |
| Manufacturer Part Number | 4911A-36-0 | |||
| Description | RETRACT SHEATH BANA PLUG 36" BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4911A-36-0 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| 1st Connector | Banana Plug, Sheathed - Retractable |
| 2nd Connector | Banana Plug, Sheathed - Retractable |
| Stacking Method | - |
| Color | Black |
| Contents | 1 Lead |
| Wire Gauge | 18 AWG |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) |
| Current Rating | 10A |
| Temperature Range | 131°F (55°C) |
| Voltage - Rated | 1000VRMS |
| Length | 36" (90cm) |
| Type | Patch Cord |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4911A 36 0 4911A360 |
4911A-36-0 Specification Sheet
RETRACT SHEATH BANA PLUG 36" BLK - 4911A-36-0 (4911A-36-0-ND)
Related parts Pomona Electronics Test Lead - Banana To Banana Test Equipment 4911A-36-0RETRACT SHEATH BANA PLUG 12" BLK - 4911A-12-0
Order 'retract sheath bana plug 12" blk - 4911A-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-12-0-ND.
RETRACT SHEATH BANA PLUG 24" BLK - 4911A-24-0
Order 'retract sheath bana plug 24" blk - 4911A-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-24-0-ND.
RETRACT SHEATH BANA PLUG 48" BLK - 4911A-48-0
Order 'retract sheath bana plug 48" blk - 4911A-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-48-0-ND.
RETRACT SHEATH BANA PLUG 60" BLK - 4911A-60-0
Order 'retract sheath bana plug 60" blk - 4911A-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-60-0-ND.
RETRACT SHEATH BANA PLUG 18" BLK - 4911A-18-0
Order 'retract sheath bana plug 18" blk - 4911A-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-18-0-ND.
RETRACT SHEATH BANA PLUG 36" BLK - 4911A-36-0
Order 'retract sheath bana plug 36" blk - 4911A-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-36-0-ND.
RETRACT SHEATH BANA PLUG 12" RED - 4911A-12-2
Order 'retract sheath bana plug 12" red - 4911A-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-12-2-ND.
RETRACT SHEATH BANA PLUG 24" RED - 4911A-24-2
Order 'retract sheath bana plug 24" red - 4911A-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-24-2-ND.
RETRACT SHEATH BANA PLUG 48" RED - 4911A-48-2
Order 'retract sheath bana plug 48" red - 4911A-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-48-2-ND.
RETRACT SHEATH BANA PLUG 60" RED - 4911A-60-2
Order 'retract sheath bana plug 60" red - 4911A-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-60-2-ND.
RETRACT SHEATH BANA PLUG 18" RED - 4911A-18-2
Order 'retract sheath bana plug 18" red - 4911A-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-18-2-ND.
RETRACT SHEATH BANA PLUG 36" RED - 4911A-36-2
Order 'retract sheath bana plug 36" red - 4911A-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-36-2-ND.
ALLIGATOR CLIP/BANA PLUG 36" BLK - 1166-36-0
Order 'alligator clip/bana plug 36" blk - 1166-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-0-ND.
PATCHCORD STD BANA PLUG 36" BLK - 9105-36 BLK
Order 'patchcord std bana plug 36" blk - 9105-36 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1070-ND.
PATCHCORD STKG BANA PLUG 36" BLK - 9111-36 BLK
Order 'patchcord stkg bana plug 36" blk - 9111-36 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1074-ND.
Options for Pomona Electronics Test Lead - Banana To Banana Test Equipment 4911A-36-0
Send this link via E-Mail
Help With This Screen
