Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 4777-K-24
BNC MALE/MICROGRAB RG174/U 24" - 4777-K-24 - Test Equipment
| Digi-Key Part Number | 4777-K-24-ND |
2 |
30.08000 |
Extended Price
60.16 |
| Manufacturer Part Number | 4777-K-24 | |||
| Description | BNC MALE/MICROGRAB RG174/U 24" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4777-K-24 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| 1st Connector | Micro Hooks (2) |
| 2nd Connector | BNC, Male Plug |
| Color | Black and Red - Black Cable |
| Contents | 1 Lead |
| Wire Gauge | RG174/20 AWG |
| Length | 24.000" (609.60mm) |
| Type | - |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) - Wires |
| Current Rating | - |
| Temperature Range | 122°F (50°C) |
| Voltage - Rated | 150VRMS/VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4777 K 24 4777K24 |
BNC MALE/MICROGRAB RG174/U 24" - 4777-K-24 (4777-K-24-ND) - Test Equipment
Related parts Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 4777-K-24Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 4777-K-24
Order 'bnc male/micrograb rg174/u 24" - 4777-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4777-K-24-ND.
N Male to N Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Pomona Electronics 1658-T-24
Order 'type n male cable rg214/u 24" - 1658-T-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-24-ND.
BNC Male to SMA Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Pomona Electronics 4935-BB-60
Order 'sma male/bnc male rg316/u 60" - 4935-BB-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4935-BB-60-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) Shielded Pomona Electronics 6253-C-36
Order 'cable 50 ohm w/push on bnc 36" - 6253-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6253-C-36-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Pomona Electronics BNC-C-60
Order 'cable 50 ohm bnc(m) rg58c/u 60" - BNC-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-60-ND.
BNC Female to BNC Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) - E-Z-Hook 1025-36
Order 'cable test bnc male-bnc female - 1025-36' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1198-ND.
BNC Female to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) - E-Z-Hook 1025-60
Order 'cable test bnc male-bnc female - 1025-60' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1199-ND.
BNC Male to SMA Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 4935-BB-48
Order 'assy cbl rg316/u m-m bnc-sma 48" - 4935-BB-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1116-ND.
Rf, Coax Connector Pomona Electronics Plug, Male Pin - 3600
Order 'conn bnc male triax cable plug - 3600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3600PO-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Pomona Electronics Plug, Male Pins 6735
Order 'panel mount bnc male 75 ohm - 6735' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1145-ND.
Pomona Electronics Test Lead Test Equipment 5268-C-60
Order 'bnc male/banana plugs 60" - 5268-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5268-C-60-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 3287
Order 'adapter uhf female to bnc male - 3287' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3287-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6740
Order 'adapter bnc male-male 75 ohm - 6740' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1150-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6779
Order 'adapter bnc male-f female 75 ohm - 6779' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1155-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6782
Order 'adapter bnc male-f male 75 ohm - 6782' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1158-ND.
Options for Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 4777-K-24
Send this link via E-Mail
Help With This Screen
