BNC MALE/MICROGRAB RG58C/U 24" - 4777-C-24
| Digi-Key Part Number | 4777-C-24-ND |
1 |
26.36000 |
Extended Price
26.36 |
| Manufacturer Part Number | 4777-C-24 | |||
| Description | BNC MALE/MICROGRAB RG58C/U 24" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4777-C-24 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4777 C 24 4777C24 |
4777-C-24 Specification Sheet
BNC MALE/MICROGRAB RG58C/U 24" - 4777-C-24 (4777-C-24-ND)
Related parts:BNC MALE/MICROGRAB RG58C/U 36" - 4777-C-36
Order 'bnc male/micrograb rg58c/u 36" - 4777-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4777-C-36-ND.
BNC MALE/MICROGRAB RG58C/U 60" - 4777-C-60
Order 'bnc male/micrograb rg58c/u 60" - 4777-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4777-C-60-ND.
BNC MALE/MICROGRAB RG58C/U 24" - 4777-C-24
Order 'bnc male/micrograb rg58c/u 24" - 4777-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4777-C-24-ND.
BNC MALE/MINIGRABBER RG58C/U 24" - 5187-C-24
Order 'bnc male/minigrabber rg58c/u 24" - 5187-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5187-C-24-ND.
BNC MALE/MINIPINCER RG58C/U 24" - 5423-C-24
Order 'bnc male/minipincer rg58c/u 24" - 5423-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5423-C-24-ND.
BNC MALE/MICROGRAB RG174/U 36" - 4777-K-36
Order 'bnc male/micrograb rg174/u 36" - 4777-K-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4777-K-36-ND.
BNC MALE/MICROGRAB RG174/U 48" - 4777-K-48
Order 'bnc male/micrograb rg174/u 48" - 4777-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4777-K-48-ND.
BNC MALE/MICROGRAB RG174/U 60" - 4777-K-60
Order 'bnc male/micrograb rg174/u 60" - 4777-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4777-K-60-ND.
BNC MALE/MICROGRAB RG174/U 24" - 4777-K-24
Order 'bnc male/micrograb rg174/u 24" - 4777-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4777-K-24-ND.
CABLE BNC MALE/FMALE RG58C/U 24" - 4524-C-24
Order 'cable bnc male/fmale rg58c/u 24" - 4524-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-24-ND.
BNC MALE/MINIGRABBER RG58C/U 24" - 3787-C-24
Order 'bnc male/minigrabber rg58c/u 24" - 3787-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3787-C-24-ND.
CABLE BNC MALE RG-58C/U 24" - 2249-C-24
Order 'cable bnc male rg-58c/u 24" - 2249-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1016-ND.
CABLE BNC MALE RG-59B-U 24" - 2249-E-24
Order 'cable bnc male rg-59b-u 24" - 2249-E-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1024-ND.
CABLE BNC MALE W/O BOOT 24" - 5697-24
Order 'cable bnc male w/o boot 24" - 5697-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-24-ND.
BNC MALE/BNC MALE R/A RG58 24" - 1383-C-24
Order 'bnc male/bnc male r/a rg58 24" - 1383-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1383-C-24-ND.
Send this link via E-Mail
Help With This Screen