PIN TIP PLUG/.025 SQ RCPT 12"BLK - 4772-12-0 - Test and Work Bench Equipment
| Digi-Key Part Number | 4772-12-0-ND |
1 |
6.90000 |
Extended Price
6.90 |
| Manufacturer Part Number | 4772-12-0 | |||
| Description | PIN TIP PLUG/.025 SQ RCPT 12"BLK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 4772-12-0 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4772 12 0 4772120 |
PIN TIP PLUG/.025 SQ RCPT 12"BLK - 4772-12-0 (4772-12-0-ND) - Test and Work Bench Equipment
Related parts Test and Work Bench Equipment:PIN TIP PLUG/.025 SQ RCPT 24"BLK - 4772-24-0
Order 'pin tip plug/.025 sq rcpt 24"blk - 4772-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4772-24-0-ND.
PIN TIP PLUG/.025 SQ RCPT 24"RED - 4772-24-2
Order 'pin tip plug/.025 sq rcpt 24"red - 4772-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4772-24-2-ND.
PIN TIP PLUG/.025 SQ RCPT 12"BLK - 4772-12-0
Order 'pin tip plug/.025 sq rcpt 12"blk - 4772-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4772-12-0-ND.
PIN TIP PLUG/.025 SQ RCPT 12"RED - 4772-12-2
Order 'pin tip plug/.025 sq rcpt 12"red - 4772-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4772-12-2-ND.
BANANA PLUG/.025 SQ RCPT 12" BLK - 4771-12-0
Order 'banana plug/.025 sq rcpt 12" blk - 4771-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4771-12-0-ND.
BANANA PLUG/.025 SQ RCPT 24" BLK - 4771-24-0
Order 'banana plug/.025 sq rcpt 24" blk - 4771-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4771-24-0-ND.
BANANA PLUG/.025 SQ RCPT 36" BLK - 4771-36-0
Order 'banana plug/.025 sq rcpt 36" blk - 4771-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4771-36-0-ND.
BANANA PLUG/.025 SQ RCPT 48" BLK - 4771-48-0
Order 'banana plug/.025 sq rcpt 48" blk - 4771-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4771-48-0-ND.
PIN TIP PLUG W/BOOT 18-22AWG BLK - 5173-0
Order 'pin tip plug w/boot 18-22awg blk - 5173-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5173-0-ND.
BANA PLUG/.025" SQ RCPT 12" RED - 4771-12-2
Order 'bana plug/.025" sq rcpt 12" red - 4771-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4771-12-2-ND.
BANANA PLUG/.025 SQ RCPT 24" RED - 4771-24-2
Order 'banana plug/.025 sq rcpt 24" red - 4771-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4771-24-2-ND.
BANANA PLUG/.025 SQ RCPT 36" RED - 4771-36-2
Order 'banana plug/.025 sq rcpt 36" red - 4771-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4771-36-2-ND.
BANANA PLUG/.025 SQ RCPT 48" RED - 4771-48-2
Order 'banana plug/.025 sq rcpt 48" red - 4771-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4771-48-2-ND.
BANANA PLUG/PIN TIP PLUG 12" BLK - 1126-12-0
Order 'banana plug/pin tip plug 12" blk - 1126-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-12-0-ND.
MINIGRABBER/PIN TIP PLUG 12" BLK - 3785-12-0
Order 'minigrabber/pin tip plug 12" blk - 3785-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3785-12-0-ND.
Send this link via E-Mail
Help With This Screen