Pomona Electronics Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment 4768-K-60
DBL BANA/MICROGRAB RG174/U 60" - 4768-K-60 - Test and Work Bench Equipment
| Digi-Key Part Number | 4768-K-60-ND |
2 |
23.87000 |
Extended Price
47.74 |
| Manufacturer Part Number | 4768-K-60 | |||
| Description | DBL BANA/MICROGRAB RG174/U 60" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4768-K-60 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| 1st Connector | Micro Hooks (2) |
| 2nd Connector | Banana Plug, Double |
| Color | Black and Red - Black Wires |
| Contents | 1 Lead |
| Gauge/AWG | RG174/20AWG |
| Length | 60" (150cm) |
| Type | Cable Assembly |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) - Wires |
| Current Rating | - |
| Temperature Range | 122°F (50°C) |
| Voltage - Rated | 1000WVDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4768 K 60 4768K60 |
4768-K-60 Specification Sheet
DBL BANA/MICROGRAB RG174/U 60" - 4768-K-60 (4768-K-60-ND) - Test and Work Bench Equipment
Related parts Pomona Electronics Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment 4768-K-60Pomona Electronics Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment 4768-K-60
Order 'dbl bana/micrograb rg174/u 60" - 4768-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4768-K-60-ND.
Pomona Electronics Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment 4768-K-24
Order 'dbl bana/micrograb rg174/u 24" - 4768-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4768-K-24-ND.
Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 4768-K-36
Order 'dbl bana/micrograb rg174/u 36" - 4768-K-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4768-K-36-ND.
Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 4768-K-48
Order 'dbl bana/micrograb rg174/u 48" - 4768-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4768-K-48-ND.
Pomona Electronics Test Lead Test Equipment 1326-C-60
Order 'cord dbl bana plug coax rg58c/u - 1326-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1326-C-60-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 6283-C-60
Order 'plug dbl bana w/safe shroud 60" - 6283-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6283-C-60-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 2247-K-60
Order 'plug mini dbl banana rg174/u 60" - 2247-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2247-K-60-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 1167-60
Order 'cord dbl bana w/shield line 60" - 1167-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1167-60-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 1368-A-60
Order 'dbl bana plug/bana breakout 60" - 1368-A-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1368-A-60-ND.
Pomona Electronics Test Leads, Patch Cords, Jumper - Banana To Banana Test And Work Bench Equipment 2BC-60
Order 'cable dbl bana plug rg58c/u 60" - 2BC-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-60-ND.
Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 5187-K-60
Order 'bnc male/minigrabber rg174/u 60" - 5187-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5187-K-60-ND.
Pomona Electronics Test Lead - Grabbers, Hook Test Equipment 3786-C-60
Order 'dbl banana/minigrab rg58c/u 60" - 3786-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3786-C-60-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 4911A-60-0
Order 'retract sheath bana plug 60" blk - 4911A-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-60-0-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 4911A-60-2
Order 'retract sheath bana plug 60" red - 4911A-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-60-2-ND.
Pomona Electronics Test Leads, Patch Cords, Jumper - Banana To Banana Test And Work Bench Equipment 5291A-60-0
Order 'microvolt/bana plug cord 60" blk - 5291A-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5291A-60-0-ND.
Options for Pomona Electronics Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment 4768-K-60
Send this link via E-Mail
Help With This Screen
