Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CORD .025 SQ PIN RCPT 24" BLUE - 4741-24-6

Digi-Key Part Number 4741-24-6-ND
Price Break
Unit Price
Extended Price
Manufacturer Part Number4741-24-6
DescriptionCORD .025 SQ PIN RCPT 24" BLUE
Quantity Available 0 - Value Added Item
All prices are in

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4741-24-6
VendorPomona Electronics
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4741 24 6
4741246

4741-24-6 Specification Sheet

Image of CORD .025 SQ PIN RCPT 24" BLUE - 4741-24-6

CORD .025 SQ PIN RCPT 24" BLUE - 4741-24-6 (4741-24-6-ND)

Related parts:
CORD .025 SQ PIN RCPT 12" BLACK - 4741-12-0
 Order 'cord .025 sq pin rcpt 12" black - 4741-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-12-0-ND.
CORD .025 SQ PIN RCPT 24" BLUE - 4741-24-6
 Order 'cord .025 sq pin rcpt 24" blue - 4741-24-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-24-6-ND.
CORD .025 SQ PIN RCPT 24" BLACK - 4741-24-0
 Order 'cord .025 sq pin rcpt 24" black - 4741-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-24-0-ND.
CORD .025 SQ PIN RCPT 24" RED - 4741-24-2
 Order 'cord .025 sq pin rcpt 24" red - 4741-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-24-2-ND.
CORD .025 SQ PIN RCPT 24" WHITE - 4741-24-9
 Order 'cord .025 sq pin rcpt 24" white - 4741-24-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-24-9-ND.
CORD .025 SQ PIN RCPT 24" BROWN - 4741-24-1
 Order 'cord .025 sq pin rcpt 24" brown - 4741-24-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-24-1-ND.
CORD .025 SQ PIN RCPT 24" ORANGE - 4741-24-3
 Order 'cord .025 sq pin rcpt 24" orange - 4741-24-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-24-3-ND.
CORD .025 SQ PIN RCPT 24" YELLOW - 4741-24-4
 Order 'cord .025 sq pin rcpt 24" yellow - 4741-24-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-24-4-ND.
CORD .025 SQ PIN RCPT 24" GREEN - 4741-24-5
 Order 'cord .025 sq pin rcpt 24" green - 4741-24-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-24-5-ND.
CORD .025 SQ PIN RCPT 24" VIOLET - 4741-24-7
 Order 'cord .025 sq pin rcpt 24" violet - 4741-24-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-24-7-ND.
CORD .025 SQ PIN RCPT 24" GRAY - 4741-24-8
 Order 'cord .025 sq pin rcpt 24" gray - 4741-24-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-24-8-ND.
CORD .025 SQ PIN RCPT 6" BLACK - 4741-6-0
 Order 'cord .025 sq pin rcpt 6" black - 4741-6-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-6-0-ND.
CORD .025" SQ PIN RECEPT 12" RED - 4741-12-2
 Order 'cord .025" sq pin recept 12" red - 4741-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-12-2-ND.
CORD .025" SQ PIN RECEPT 6" BWN - 4741-6-1
 Order 'cord .025" sq pin recept 6" bwn - 4741-6-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-6-1-ND.
CORD .025" SQ PIN RECEPT 6" RED - 4741-6-2
 Order 'cord .025" sq pin recept 6" red - 4741-6-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4741-6-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CORD .025 SQ PIN RCPT 24" BLACK - 4741-24-0 Next: CORD .025 SQ PIN RCPT 24" BROWN - 4741-24-1