Keywords:





Alternative products for BANANA PLUG/BANANA JACK 60" RED - 4702-60-2

BANANA PLUG/BANANA JACK 60" RED - 4702-60-2 (4702-60-2-ND) - Connectors

Related parts Connectors:
BANANA PLUG/BANANA JACK 24" RED - 4702-24-2
 Order 'banana plug/banana jack 24" red - 4702-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-24-2-ND.
BANANA PLUG/BANANA JACK 36" RED - 4702-36-2
 Order 'banana plug/banana jack 36" red - 4702-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-36-2-ND.
BANANA PLUG/BANANA JACK 48" RED - 4702-48-2
 Order 'banana plug/banana jack 48" red - 4702-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-48-2-ND.
BANANA PLUG/BANANA JACK 12" RED - 4702-12-2
 Order 'banana plug/banana jack 12" red - 4702-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-12-2-ND.
BANANA JACK DOUBLE RED - 2269-2
 Order 'banana jack double red - 2269-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2269-2-ND.
MINIATURE BANANA JACK 10PC RED - 4022-2
 Order 'miniature banana jack 10pc red - 4022-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4022-2-ND.
JACK BANANA SHEATH DIY RED 10PC - 6384-2
 Order 'jack banana sheath diy red 10pc - 6384-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6384-2-ND.
CLIP LARGE BANANA JACK - 09750
 Order 'clip large banana jack - 09750' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09750-ND.
CORD MINI GBR/BAN JACK 12" RED - 6248-12-2
 Order 'cord mini gbr/ban jack 12" red - 6248-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6248-12-2-ND.
BANANA PLUG/JACK ISOL RED - 1390-2
 Order 'banana plug/jack isol red - 1390-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1390-2-ND.
BANANA JACK TIN PNL MT 1BLK/RED - 1581-02
 Order 'banana jack tin pnl mt 1blk/red - 1581-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1581-02-ND.
MINI BANANA JACK DBL MT PNL RED - 2143-2
 Order 'mini banana jack dbl mt pnl red - 2143-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2143-2-ND.
BANANA JACK PNL MT 10PC GOLD RED - 2854-2
 Order 'banana jack pnl mt 10pc gold red - 2854-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-2-ND.
BANANA JACK .025 SQ PIN 10PC RED - 4005-2
 Order 'banana jack .025 sq pin 10pc red - 4005-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4005-2-ND.
TRIPLE BANANA JACK W/MT BASE RED - 4601-2
 Order 'triple banana jack w/mt base red - 4601-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4601-2-ND.

Send this link via E-Mail
Help With This Screen

BANANA PLUG/BANANA JACK 60" RED - 4702-60-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BANANA PLUG/BANANA JACK 60" BLK - 4702-60-0 Next: BANANA PLUG/FUSE HOLDER 36" BLK - 4274-36-0
BANANA PLUG/BANANA JACK 60" RED - 4702-60-2