Keywords:





Alternative products for BANANA PLUG/BANANA JACK 60" BLK - 4702-60-0

BANANA PLUG/BANANA JACK 60" BLK - 4702-60-0 (4702-60-0-ND) - Connectors

Related parts Connectors:
BANANA PLUG/BANANA JACK 24" BLK - 4702-24-0
 Order 'banana plug/banana jack 24" blk - 4702-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-24-0-ND.
BANANA PLUG/BANANA JACK 36" BLK - 4702-36-0
 Order 'banana plug/banana jack 36" blk - 4702-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-36-0-ND.
BANANA PLUG/BANANA JACK 48" BLK - 4702-48-0
 Order 'banana plug/banana jack 48" blk - 4702-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-48-0-ND.
BANANA PLUG/BANANA JACK 12" BLK - 4702-12-0
 Order 'banana plug/banana jack 12" blk - 4702-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-12-0-ND.
JACK BANANA SHEATH DIY BLK 10PC - 6384-0
 Order 'jack banana sheath diy blk 10pc - 6384-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6384-0-ND.
BANANA JACK 2MM 10PCS BLACK - 5935-0
 Order 'banana jack 2mm 10pcs black - 5935-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5935-0-ND.
BANANA JACK PNL MT 10PC GOLD BLK - 2854-0
 Order 'banana jack pnl mt 10pc gold blk - 2854-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-0-ND.
BANANA JACK .025 SQ PIN 10PC BLK - 4005-0
 Order 'banana jack .025 sq pin 10pc blk - 4005-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4005-0-ND.
TRIPLE BANANA JACK W/MT BASE BLK - 4601-0
 Order 'triple banana jack w/mt base blk - 4601-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4601-0-ND.
BANANA JACK HIGH TEMP 10PC BLK - 4900-0
 Order 'banana jack high temp 10pc blk - 4900-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4900-0-ND.
SHEATH BANANA JACK 18-22AWG BLK - 4934-0
 Order 'sheath banana jack 18-22awg blk - 4934-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4934-0-ND.
BANANA JACK PANEL MNT 10/PKG BLK - 72912-0
 Order 'banana jack panel mnt 10/pkg blk - 72912-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1187-ND.
BANANA JACK PANEL MNT 10/PKG BLK - 72913-0
 Order 'banana jack panel mnt 10/pkg blk - 72913-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1189-ND.
BANANA JACK W/BOOT 18-22AWG BLK - 5167-0
 Order 'banana jack w/boot 18-22awg blk - 5167-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5167-0-ND.
BANANA JACK W/BOOT 14-16AWG BLK - 5168-0
 Order 'banana jack w/boot 14-16awg blk - 5168-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5168-0-ND.

Send this link via E-Mail
Help With This Screen

BANANA PLUG/BANANA JACK 60" BLK - 4702-60-0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BANANA PLUG/BANANA JACK 48" RED - 4702-48-2 Next: BANANA PLUG/BANANA JACK 60" RED - 4702-60-2
BANANA PLUG/BANANA JACK 60" BLK - 4702-60-0