MINIGRABBER/BANANA JACK 24" BLK - 4649-24-0
| Digi-Key Part Number | 4649-24-0-ND |
1 |
10.90000 |
Extended Price
10.90 |
| Manufacturer Part Number | 4649-24-0 | |||
| Description | MINIGRABBER/BANANA JACK 24" BLK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 4649-24-0 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4649 24 0 4649240 |
MINIGRABBER/BANANA JACK 24" BLK - 4649-24-0 (4649-24-0-ND)
Related parts:MINIGRABBER/BANANA JACK 12" BLK - 4649-12-0
Order 'minigrabber/banana jack 12" blk - 4649-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4649-12-0-ND.
MINIGRABBER/BANANA JACK 36" BLK - 4649-36-0
Order 'minigrabber/banana jack 36" blk - 4649-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4649-36-0-ND.
MINIGRABBER/BANANA JACK 24" BLK - 4649-24-0
Order 'minigrabber/banana jack 24" blk - 4649-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4649-24-0-ND.
BANANA PLUG/BANANA JACK 12" BLK - 4702-12-0
Order 'banana plug/banana jack 12" blk - 4702-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-12-0-ND.
BANANA PLUG/BANANA JACK 36" BLK - 4702-36-0
Order 'banana plug/banana jack 36" blk - 4702-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-36-0-ND.
BANANA PLUG/BANANA JACK 48" BLK - 4702-48-0
Order 'banana plug/banana jack 48" blk - 4702-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-48-0-ND.
BANANA PLUG/BANANA JACK 60" BLK - 4702-60-0
Order 'banana plug/banana jack 60" blk - 4702-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-60-0-ND.
MINIGRABBER/BANANA JACK 12" RED - 4649-12-2
Order 'minigrabber/banana jack 12" red - 4649-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4649-12-2-ND.
MINIGRABBER/BANANA JACK 36" RED - 4649-36-2
Order 'minigrabber/banana jack 36" red - 4649-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4649-36-2-ND.
MINIGRABBER/BANANA JACK 48" RED - 4649-48-2
Order 'minigrabber/banana jack 48" red - 4649-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4649-48-2-ND.
MINIGRABBER/BANANA PLUG 12" BLK - 4650-12-0
Order 'minigrabber/banana plug 12" blk - 4650-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4650-12-0-ND.
MINIGRABBER/BANANA PLUG 36" BLK - 4650-36-0
Order 'minigrabber/banana plug 36" blk - 4650-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4650-36-0-ND.
MINIGRABBER/BANANA PLUG 48" BLK - 4650-48-0
Order 'minigrabber/banana plug 48" blk - 4650-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4650-48-0-ND.
BANANA PLUG/BANANA JACK 24" BLK - 4702-24-0
Order 'banana plug/banana jack 24" blk - 4702-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4702-24-0-ND.
JACK BANANA SHEATH DIY BLK 10PC - 6384-0
Order 'jack banana sheath diy blk 10pc - 6384-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6384-0-ND.
Send this link via E-Mail
Help With This Screen