MICROGRABBER/PATCH CORD 36" BLK - 4613-36-0
| Digi-Key Part Number | 4613-36-0-ND |
1 |
10.60000 |
Extended Price
10.60 |
| Manufacturer Part Number | 4613-36-0 | |||
| Description | MICROGRABBER/PATCH CORD 36" BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4613-36-0 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4613 36 0 4613360 |
4613-36-0 Specification Sheet
MICROGRABBER/PATCH CORD 36" BLK - 4613-36-0 (4613-36-0-ND)
Related parts:MICROGRABBER/PATCH CORD 12" BLK - 4613-12-0
Order 'micrograbber/patch cord 12" blk - 4613-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-12-0-ND.
MICROGRABBER/PATCH CORD 24" BLK - 4613-24-0
Order 'micrograbber/patch cord 24" blk - 4613-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-24-0-ND.
MICROGRABBER/PATCH CORD 48" BLK - 4613-48-0
Order 'micrograbber/patch cord 48" blk - 4613-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-48-0-ND.
MICROGRABBER/PATCH CORD 36" BLK - 4613-36-0
Order 'micrograbber/patch cord 36" blk - 4613-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-36-0-ND.
MICROGRABBER/PATCH CORD 12" RED - 4613-12-2
Order 'micrograbber/patch cord 12" red - 4613-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-12-2-ND.
MICROGRABBER/PATCH CORD 24" RED - 4613-24-2
Order 'micrograbber/patch cord 24" red - 4613-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-24-2-ND.
MICROGRABBER/PATCH CORD 48" RED - 4613-48-2
Order 'micrograbber/patch cord 48" red - 4613-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-48-2-ND.
MICROGRABBER/PATCH CORD 36" RED - 4613-36-2
Order 'micrograbber/patch cord 36" red - 4613-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-36-2-ND.
CORD PIN TIP PLUG PATCH 36" BLK - P-36-0
Order 'cord pin tip plug patch 36" blk - P-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-36-0-ND.
CORD PATCH PIN TIP PLUG 36" BLK - PT080-36-0
Order 'cord patch pin tip plug 36" blk - PT080-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number PT080-36-0-ND.
PATCH CORD MINGRABBR TST CLP 36" - 3781-36-0
Order 'patch cord mingrabbr tst clp 36" - 3781-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1066-ND.
MICROGRABBER/BANANA PLUG 36" BLK - 5053-36-0
Order 'micrograbber/banana plug 36" blk - 5053-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5053-36-0-ND.
PATCH CORD STKG BANA PLG 36" RED - B-36-2
Order 'patch cord stkg bana plg 36" red - B-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1048-ND.
PATCH CORD MINGRABBR TST CLP 36" - 3781-36-2
Order 'patch cord mingrabbr tst clp 36" - 3781-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1067-ND.
MICROGRABBER/BANANA PLUG 24" BLK - 5053-24-0
Order 'micrograbber/banana plug 24" blk - 5053-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5053-24-0-ND.
Send this link via E-Mail
Help With This Screen