MICROGRABBER/PATCH CORD 24" BLK - 4613-24-0
| Digi-Key Part Number | 4613-24-0-ND |
1 |
10.43000 |
Extended Price
10.43 |
| Manufacturer Part Number | 4613-24-0 | |||
| Description | MICROGRABBER/PATCH CORD 24" BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4613-24-0 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4613 24 0 4613240 |
4613-24-0 Specification Sheet
MICROGRABBER/PATCH CORD 24" BLK - 4613-24-0 (4613-24-0-ND)
Related parts:MICROGRABBER/PATCH CORD 12" BLK - 4613-12-0
Order 'micrograbber/patch cord 12" blk - 4613-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-12-0-ND.
MICROGRABBER/PATCH CORD 36" BLK - 4613-36-0
Order 'micrograbber/patch cord 36" blk - 4613-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-36-0-ND.
MICROGRABBER/PATCH CORD 48" BLK - 4613-48-0
Order 'micrograbber/patch cord 48" blk - 4613-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-48-0-ND.
MICROGRABBER/PATCH CORD 24" BLK - 4613-24-0
Order 'micrograbber/patch cord 24" blk - 4613-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-24-0-ND.
MICROGRABBER/PATCH CORD 12" RED - 4613-12-2
Order 'micrograbber/patch cord 12" red - 4613-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-12-2-ND.
MICROGRABBER/PATCH CORD 36" RED - 4613-36-2
Order 'micrograbber/patch cord 36" red - 4613-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-36-2-ND.
MICROGRABBER/PATCH CORD 48" RED - 4613-48-2
Order 'micrograbber/patch cord 48" red - 4613-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-48-2-ND.
CORD MINI BANA PLUG PATCH 24"BLK - 1081-24-0
Order 'cord mini bana plug patch 24"blk - 1081-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-24-0-ND.
CORD BANANA PLUG PATCH 24" BLK - 2948-24-0
Order 'cord banana plug patch 24" blk - 2948-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2948-24-0-ND.
MICROGRABBER/PATCH CORD 24" RED - 4613-24-2
Order 'micrograbber/patch cord 24" red - 4613-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4613-24-2-ND.
PATCH CORD STKG BANA PLG 24" BLK - B-24-0
Order 'patch cord stkg bana plg 24" blk - B-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1045-ND.
CORD PIN TIP PLUG PATCH 24" BLK - P-24-0
Order 'cord pin tip plug patch 24" blk - P-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-24-0-ND.
CORD PATCH PIN TIP PLUG 24" BLK - PT080-24-0
Order 'cord patch pin tip plug 24" blk - PT080-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number PT080-24-0-ND.
CORD BANANA PLUG R/A 24" BLK - 2864-24-0
Order 'cord banana plug r/a 24" blk - 2864-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2864-24-0-ND.
PATCH CORD MINGRABBR TST CLP 24" - 3781-24-0
Order 'patch cord mingrabbr tst clp 24" - 3781-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1064-ND.
Send this link via E-Mail
Help With This Screen