CABLE RND COND 13POS 22AWG 100' - 82-22-5813 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | 82-22-5813-ND |
3 |
62.12667 |
Extended Price
186.38 |
| Manufacturer Part Number | 82-22-5813 | |||
| Description | CABLE RND COND 13POS 22AWG 100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 82-22-5813 |
| Vendor | Molex® |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 13 [Nom] |
| Pitch | 3.960 mm [Typ] |
| Overall Length | 100 ft [Typ] |
| Individual Wire Size | 22 AWG (7/30) |
| Cable Color | Gray |
| Packaging | Spool/Roll |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
82 22 5813 82225813 |
82-22-5813 Specification Sheet
CABLE RND COND 13POS 22AWG 100' - 82-22-5813 (82-22-5813-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE RND COND 13POS 22AWG 100' - 82-22-5813
Order 'cable rnd cond 13pos 22awg 100' - 82-22-5813' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-22-5813-ND.
CABLE RND COND 13POS 22AWG 100' - 82-22-5913
Order 'cable rnd cond 13pos 22awg 100' - 82-22-5913' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-22-5913-ND.
CABLE RND COND 13POS 22AWG 100' - 82-22-6013
Order 'cable rnd cond 13pos 22awg 100' - 82-22-6013' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-22-6013-ND.
CABLE RND COND 2POS 22AWG 100' - 82-22-5802
Order 'cable rnd cond 2pos 22awg 100' - 82-22-5802' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-22-5802-ND.
CABLE RND COND 3POS 22AWG 100' - 82-22-5803
Order 'cable rnd cond 3pos 22awg 100' - 82-22-5803' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-22-5803-ND.
CABLE RND COND 4POS 22AWG 100' - 82-22-5804
Order 'cable rnd cond 4pos 22awg 100' - 82-22-5804' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-22-5804-ND.
CABLE RND COND 5POS 22AWG 100' - 82-22-5805
Order 'cable rnd cond 5pos 22awg 100' - 82-22-5805' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-22-5805-ND.
CABLE RND COND 6POS 22AWG 100' - 82-22-5806
Order 'cable rnd cond 6pos 22awg 100' - 82-22-5806' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-22-5806-ND.
CABLE RND COND 7POS 22AWG 100' - 82-22-5807
Order 'cable rnd cond 7pos 22awg 100' - 82-22-5807' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 82-22-5807-ND.
CABLE RND COND 8POS 22AWG 100' - 82-22-5808
Order 'cable rnd cond 8pos 22awg 100' - 82-22-5808' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-22-5808-ND.
CABLE RND COND 9POS 22AWG 100' - 82-22-5809
Order 'cable rnd cond 9pos 22awg 100' - 82-22-5809' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-22-5809-ND.
CABLE RND COND 10POS 22AWG 100' - 82-22-5810
Order 'cable rnd cond 10pos 22awg 100' - 82-22-5810' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-22-5810-ND.
CABLE RND COND 11POS 22AWG 100' - 82-22-5811
Order 'cable rnd cond 11pos 22awg 100' - 82-22-5811' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-22-5811-ND.
CABLE RND COND 12POS 22AWG 100' - 82-22-5812
Order 'cable rnd cond 12pos 22awg 100' - 82-22-5812' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-22-5812-ND.
CABLE RND COND 14POS 22AWG 100' - 82-22-5814
Order 'cable rnd cond 14pos 22awg 100' - 82-22-5814' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-22-5814-ND.
Send this link via E-Mail
Help With This Screen