PATCHCORD STD BANA PLUG 36" BLK - 9105-36 BLK
| Digi-Key Part Number | 461-1070-ND |
1 100 250 500 |
4.57000 4.12500 3.65752 3.43750 |
Extended Price
4.57 412.50 914.38 1718.75 |
| Manufacturer Part Number | 9105-36 BLK | |||
| Description | PATCHCORD STD BANA PLUG 36" BLK | |||
| Quantity Available | 164 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9105-36 BLK |
| Vendor | E-Z-Hook |
| Category | Test and Work Bench Equipment |
| Color | Black |
| Connector Type | Standard Banana Plug to Standard Banana Plug |
| Length | 36" (914mm) |
| Gauge/AWG | 22 AWG |
| Jacket Type | PVC Insulated |
| Conductor Strand | 65/40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9105 36 BLK 910536 BLK 461 1070 ND 4611070ND 461-1070 |
9105-36 BLK Specification Sheet
PATCHCORD STD BANA PLUG 36" BLK - 9105-36 BLK (461-1070-ND)
Related parts:PATCHCORD STD BANA PLUG 36" BLK - 9105-36 BLK
Order 'patchcord std bana plug 36" blk - 9105-36 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1070-ND.
PATCHCORD STD BANA PLUG 18" RED - 9105-18 RED
Order 'patchcord std bana plug 18" red - 9105-18 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1069-ND.
PATCHCORD STD BANA PLUG 18" BLK - 9105-18 BLK
Order 'patchcord std bana plug 18" blk - 9105-18 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1068-ND.
PATCHCORD STD BANA PLUG 36" RED - 9105-36 RED
Order 'patchcord std bana plug 36" red - 9105-36 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1071-ND.
PATCHCORD STKG BANA PLUG 36" BLK - 9111-36 BLK
Order 'patchcord stkg bana plug 36" blk - 9111-36 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1074-ND.
PATCHCORD STKG BANA PLUG 36" RED - 9111-36 RED
Order 'patchcord stkg bana plug 36" red - 9111-36 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1075-ND.
ALLIGATOR CLIP/BANA PLUG 36" BLK - 1166-36-0
Order 'alligator clip/bana plug 36" blk - 1166-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-0-ND.
PATCHCORD STKG BANA PLUG 18" BLK - 9111-18 BLK
Order 'patchcord stkg bana plug 18" blk - 9111-18 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1072-ND.
PATCHCORD SOCKET-BANA PLUG BLK - 9861-24 BLK
Order 'patchcord socket-bana plug blk - 9861-24 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1080-ND.
RETRACT SHEATH BANA PLUG 36" BLK - 4911A-36-0
Order 'retract sheath bana plug 36" blk - 4911A-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-36-0-ND.
BANA PLUG W/SHIELD DIY 10PC BLK - 4899-0
Order 'bana plug w/shield diy 10pc blk - 4899-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4899-0-ND.
DBL BANA PLUG/ALLIG CL 2COND 36" - 2BA-AL-36
Order 'dbl bana plug/allig cl 2cond 36" - 2BA-AL-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BA-AL-36-ND.
PATCHCORD STKG BANA PLUG 18" RED - 9111-18 RED
Order 'patchcord stkg bana plug 18" red - 9111-18 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1073-ND.
PATCHCORD SOCKET-BANA PLUG RED - 9861-24 RED
Order 'patchcord socket-bana plug red - 9861-24 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1081-ND.
RETRACT SHEATH BANA PLUG 12" BLK - 4911A-12-0
Order 'retract sheath bana plug 12" blk - 4911A-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-12-0-ND.
Send this link via E-Mail
Help With This Screen