PATCHCORD STD BANA PLUG 18" RED - 9105-18 RED
| Digi-Key Part Number | 461-1069-ND |
1 100 250 500 |
4.57000 4.12500 3.65752 3.43750 |
Extended Price
4.57 412.50 914.38 1718.75 |
| Manufacturer Part Number | 9105-18 RED | |||
| Description | PATCHCORD STD BANA PLUG 18" RED | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9105-18 RED |
| Vendor | E-Z-Hook |
| Category | Test and Work Bench Equipment |
| Color | Red |
| Connector Type | Standard Banana Plug to Standard Banana Plug |
| Length | 18" (457.2mm) |
| Gauge/AWG | 22 AWG |
| Jacket Type | PVC Insulated |
| Conductor Strand | 65/40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9105 18 RED 910518 RED 461 1069 ND 4611069ND 461-1069 |
9105-18 RED Specification Sheet
PATCHCORD STD BANA PLUG 18" RED - 9105-18 RED (461-1069-ND)
Related parts:PATCHCORD STD BANA PLUG 36" BLK - 9105-36 BLK
Order 'patchcord std bana plug 36" blk - 9105-36 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1070-ND.
PATCHCORD STD BANA PLUG 18" RED - 9105-18 RED
Order 'patchcord std bana plug 18" red - 9105-18 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1069-ND.
PATCHCORD STD BANA PLUG 18" BLK - 9105-18 BLK
Order 'patchcord std bana plug 18" blk - 9105-18 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1068-ND.
PATCHCORD STD BANA PLUG 36" RED - 9105-36 RED
Order 'patchcord std bana plug 36" red - 9105-36 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1071-ND.
PATCHCORD STKG BANA PLUG 18" RED - 9111-18 RED
Order 'patchcord stkg bana plug 18" red - 9111-18 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1073-ND.
PATCHCORD STKG BANA PLUG 18" BLK - 9111-18 BLK
Order 'patchcord stkg bana plug 18" blk - 9111-18 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1072-ND.
PATCHCORD STKG BANA PLUG 36" RED - 9111-36 RED
Order 'patchcord stkg bana plug 36" red - 9111-36 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1075-ND.
PATCHCORD SOCKET-BANA PLUG RED - 9861-24 RED
Order 'patchcord socket-bana plug red - 9861-24 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1081-ND.
CORD BANA PLUG R/A PATCH 12" RED - 2864-12-2
Order 'cord bana plug r/a patch 12" red - 2864-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2864-12-2-ND.
CORD BANA PLUG R/A PATCH 4" RED - 2864-4-2
Order 'cord bana plug r/a patch 4" red - 2864-4-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2864-4-2-ND.
CORD BANA PLUG R/A PATCH 8" RED - 2864-8-2
Order 'cord bana plug r/a patch 8" red - 2864-8-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2864-8-2-ND.
PATCHCORD STKG BANA PLUG 36" BLK - 9111-36 BLK
Order 'patchcord stkg bana plug 36" blk - 9111-36 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1074-ND.
PATCHCORD SOCKET-BANA PLUG BLK - 9861-24 BLK
Order 'patchcord socket-bana plug blk - 9861-24 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1080-ND.
RETRACT SHEATH BANA PLUG 12" RED - 4911A-12-2
Order 'retract sheath bana plug 12" red - 4911A-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-12-2-ND.
RETRACT SHEATH BANA PLUG 24" RED - 4911A-24-2
Order 'retract sheath bana plug 24" red - 4911A-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-24-2-ND.
Send this link via E-Mail
Help With This Screen