LEAD TEST MINIHK-RA BANAPLG 2PCS - 633W-48 R/B
| Digi-Key Part Number | 461-1067-ND |
1 |
13.15000 |
Extended Price
13.15 |
| Manufacturer Part Number | 633W-48 R/B | |||
| Description | LEAD TEST MINIHK-RA BANAPLG 2PCS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 633W-48 R/B |
| Vendor | E-Z-Hook |
| Category | Test and Work Bench Equipment |
| Color | 1 Red, 1 Black |
| Gauge/AWG | 18 AWG |
| Type | Mini-Hook to Shrouded Right Angle Standard Banana Plug |
| Length | 48" (1219.2mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
633W 48 R B 633W48 RB 461 1067 ND 4611067ND 461-1067 |
633W-48 R/B Specification Sheet
LEAD TEST MINIHK-RA BANAPLG 2PCS - 633W-48 R/B (461-1067-ND)
Related parts:LEAD TEST MINIHK-RA BANAPLG 2PCS - 633W-48 R/B
Order 'lead test minihk-ra banaplg 2pcs - 633W-48 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1067-ND.
LEAD TEST MINIHK-RA BANAPLG 2PCS - 633W-36 R/B
Order 'lead test minihk-ra banaplg 2pcs - 633W-36 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1064-ND.
LEAD TEST MINIHK-RA BANAPLG BLK - 633W-48 BLK
Order 'lead test minihk-ra banaplg blk - 633W-48 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1065-ND.
LEAD TEST MINIHK-RA BANAPLG RED - 633W-48 RED
Order 'lead test minihk-ra banaplg red - 633W-48 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1066-ND.
LEAD TEST MINIHK-RA BANAPLG BLK - 633W-36 BLK
Order 'lead test minihk-ra banaplg blk - 633W-36 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1062-ND.
LEAD TEST MINIHK-RA BANAPLG RED - 633W-36 RED
Order 'lead test minihk-ra banaplg red - 633W-36 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1063-ND.
LEAD TEST MINIHK-BANAPLG 18" 2PC - BX1W-18 R/B
Order 'lead test minihk-banaplg 18" 2pc - BX1W-18 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1052-ND.
LEAD TEST MINIHK-BANAPLG 36" 2PC - BX1W-R/B
Order 'lead test minihk-banaplg 36" 2pc - BX1W-R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1055-ND.
LEAD TEST MINIHK-BANAPLG 18" 2PC - 601W-18 R/B
Order 'lead test minihk-banaplg 18" 2pc - 601W-18 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1058-ND.
LEAD TEST MINIHK-BANAPLG 36" 2PC - 601W-36 R/B
Order 'lead test minihk-banaplg 36" 2pc - 601W-36 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1061-ND.
LEAD TEST MINIHK-BANAPLG 18" BLK - BX1W-18 BLK
Order 'lead test minihk-banaplg 18" blk - BX1W-18 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1050-ND.
LEAD TEST MINIHK-BANAPLG 18" RED - BX1W-18 RED
Order 'lead test minihk-banaplg 18" red - BX1W-18 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1051-ND.
LEAD TEST MINIHK-BANAPLG 36" BLK - BX1W-BLK
Order 'lead test minihk-banaplg 36" blk - BX1W-BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1053-ND.
LEAD TEST MINIHK-BANAPLG 36" RED - BX1W-RED
Order 'lead test minihk-banaplg 36" red - BX1W-RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1054-ND.
LEAD TEST MINIHK-BANAPLG 18" BLK - 601W-18 BLK
Order 'lead test minihk-banaplg 18" blk - 601W-18 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1056-ND.
Send this link via E-Mail
Help With This Screen