E-Z-Hook Test Lead - Grabbers, Hook Test Equipment 601W-18 RED
LEAD TEST MINIHK-BANAPLG 18" RED - 601W-18 RED - Test Equipment
| Digi-Key Part Number | 461-1057-ND |
1 100 250 500 |
5.59000 5.05500 4.48212 4.21250 |
Extended Price
5.59 505.50 1120.53 2106.25 |
| Manufacturer Part Number | 601W-18 RED | |||
| Description | LEAD TEST MINIHK-BANAPLG 18" RED | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 601W-18 RED |
| Vendor | E-Z-Hook |
| Category | Test Equipment |
| 1st Connector | Mini Hook |
| 2nd Connector | Banana Plug, Stackable |
| Color | Red |
| Contents | 1 Lead |
| Wire Gauge | 18 AWG |
| Length | 18.000" (457.20mm) |
| Type | Test Lead |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) |
| Current Rating | - |
| Temperature Range | - |
| Voltage - Rated | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
601W 18 RED 601W18 RED 461 1057 ND 4611057ND 461-1057 |
LEAD TEST MINIHK-BANAPLG 18" RED - 601W-18 RED (461-1057-ND) - Test Equipment
Related parts E-Z-Hook Test Lead - Grabbers, Hook Test Equipment 601W-18 REDE-Z-Hook Test Lead - Grabbers, Hook Test Equipment BX1W-18 RED
Order 'lead test minihk-banaplg 18" red - BX1W-18 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1051-ND.
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment BX1W-18 R/B
Order 'lead test minihk-banaplg 18" 2pc - BX1W-18 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1052-ND.
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment BX1W-18 BLK
Order 'lead test minihk-banaplg 18" blk - BX1W-18 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1050-ND.
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment 601W-18 RED
Order 'lead test minihk-banaplg 18" red - 601W-18 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1057-ND.
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment 601W-18 R/B
Order 'lead test minihk-banaplg 18" 2pc - 601W-18 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1058-ND.
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment 601W-18 BLK
Order 'lead test minihk-banaplg 18" blk - 601W-18 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1056-ND.
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment 601W-18-S
Order 'lead test minihk-banaplg set/10 - 601W-18-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1153-ND.
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment 601W-36 RED
Order 'lead test minihk-banaplg 36" red - 601W-36 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1060-ND.
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment 601XR-18 5R
Order 'lead test xr-banaplg 18" set/5 - 601XR-18 5R' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1158-ND.
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment 601W-36 R/B
Order 'lead test minihk-banaplg 36" 2pc - 601W-36 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1061-ND.
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment 601XR-18 5B
Order 'lead test xr-banaplg 18" set/5 - 601XR-18 5B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1157-ND.
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment 601XR-18-S
Order 'lead test xr-banaplg 18" set/10 - 601XR-18-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1159-ND.
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment 601W-36 BLK
Order 'lead test minihk-banaplg 36" blk - 601W-36 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1059-ND.
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment BX1W-18-S
Order 'lead test minihk-banaplg set/10 - BX1W-18-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1151-ND.
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment 601W-S
Order 'lead test minihk-banaplg set/10 - 601W-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1154-ND.
Options for E-Z-Hook Test Lead - Grabbers, Hook Test Equipment 601W-18 RED
Send this link via E-Mail
Help With This Screen
