LEAD TEST MICRHK-BANAPLG 36" 2PK - BXM-R/B
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment BXM-R/B
| Digi-Key Part Number | 461-1049-ND |
1 100 250 500 |
8.27000 7.47000 6.62340 6.22500 |
Extended Price
8.27 747.00 1655.85 3112.50 |
| Manufacturer Part Number | BXM-R/B | |||
| Description | LEAD TEST MICRHK-BANAPLG 36" 2PK | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BXM-R/B |
| Vendor | E-Z-Hook |
| Category | Test Equipment |
| 1st Connector | Micro Hook |
| 2nd Connector | Banana Plug |
| Color | Black and Red |
| Contents | 2 Leads |
| Wire Gauge | 22 AWG |
| Length | 36" (90cm) |
| Type | Test Lead |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) |
| Current Rating | - |
| Temperature Range | - |
| Voltage - Rated | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BXM R B BXMRB 461 1049 ND 4611049ND 461-1049 |
BXM-R/B Specification Sheet
LEAD TEST MICRHK-BANAPLG 36" 2PK - BXM-R/B (461-1049-ND)
Related parts E-Z-Hook Test Lead - Grabbers, Hook Test Equipment BXM-R/BLEAD TEST MICRHK-BANAPLG 36" 2PK - BXM-R/B
Order 'lead test micrhk-banaplg 36" 2pk - BXM-R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1049-ND.
LEAD TEST MICRHK-BANAPLG 36" GRN - BXM-36_GREEN
Order 'lead test micrhk-banaplg 36" grn - BXM-36_GREEN' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number BXM-36_GREEN-ND.
LEAD TEST MICRHK-BANAPLG 36" BLK - BXM-BLK
Order 'lead test micrhk-banaplg 36" blk - BXM-BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1047-ND.
LEAD TEST MICRHK-BANAPLG 36" RED - BXM-RED
Order 'lead test micrhk-banaplg 36" red - BXM-RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1048-ND.
LEAD TEST MICRHK-BANAPLG 18" BLK - BXM-18 BLK
Order 'lead test micrhk-banaplg 18" blk - BXM-18 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1044-ND.
LEAD TEST MINIHK-BANAPLG 36" BLK - 601W-36 BLK
Order 'lead test minihk-banaplg 36" blk - 601W-36 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1059-ND.
LEAD TEST MINIHK-BANAPLG 36" RED - 601W-36 RED
Order 'lead test minihk-banaplg 36" red - 601W-36 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1060-ND.
LEAD TEST MINIHK-BANAPLG 36" 2PC - 601W-36 R/B
Order 'lead test minihk-banaplg 36" 2pc - 601W-36 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1061-ND.
LEAD TEST MICROHK-BANAPLG SET/10 - BXM-S
Order 'lead test microhk-banaplg set/10 - BXM-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1150-ND.
LEAD TEST MINIHK-BANAPLG 36" BLK - BX1W-BLK
Order 'lead test minihk-banaplg 36" blk - BX1W-BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1053-ND.
LEAD TEST MINIHK-BANAPLG 36" RED - BX1W-RED
Order 'lead test minihk-banaplg 36" red - BX1W-RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1054-ND.
LEAD TEST MINIHK-BANAPLG 36" 2PC - BX1W-R/B
Order 'lead test minihk-banaplg 36" 2pc - BX1W-R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1055-ND.
LEAD TEST XL-BANAPLG 36" BLK - 601XL1 BLK
Order 'lead test xl-banaplg 36" blk - 601XL1 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 601XL1 BLK-ND.
LEAD TEST MICROHK-BANAPLG SET/10 - BXM-18-S
Order 'lead test microhk-banaplg set/10 - BXM-18-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1149-ND.
LEAD TEST MINI-ALLIG 36" RED/BLK - 284M-36 R/B
Order 'lead test mini-allig 36" red/blk - 284M-36 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1171-ND.
Options for E-Z-Hook Test Lead - Grabbers, Hook Test Equipment BXM-R/B
Send this link via E-Mail
Help With This Screen
