LEAD TEST MICRHK-BANAPLG 36" BLK - BXM-BLK - Test and Work Bench Equipment
E-Z-Hook Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment BXM-BLK
| Digi-Key Part Number | 461-1047-ND |
25 |
4.13360 |
Extended Price
103.34 |
| Manufacturer Part Number | BXM-BLK | |||
| Description | LEAD TEST MICRHK-BANAPLG 36" BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BXM-BLK |
| Vendor | E-Z-Hook |
| Category | Test and Work Bench Equipment |
| 1st Connector | Micro Hook |
| 2nd Connector | Banana Plug |
| Color | Black |
| Contents | 1 Lead |
| Gauge/AWG | 22 AWG |
| Length | 36" (90cm) |
| Type | Test Lead |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) |
| Current Rating | - |
| Temperature Range | - |
| Voltage - Rated | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BXM BLK BXMBLK 461 1047 ND 4611047ND 461-1047 |
BXM-BLK Specification Sheet
LEAD TEST MICRHK-BANAPLG 36" BLK - BXM-BLK (461-1047-ND) - Test and Work Bench Equipment
Related parts E-Z-Hook Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment BXM-BLKLEAD TEST MICRHK-BANAPLG 36" BLK - BXM-BLK
Order 'lead test micrhk-banaplg 36" blk - BXM-BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1047-ND.
LEAD TEST MINIHK-BANAPLG 36" BLK - 601W-36 BLK
Order 'lead test minihk-banaplg 36" blk - 601W-36 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1059-ND.
LEAD TEST MICRHK-BANAPLG 36" GRN - BXM-36_GREEN
Order 'lead test micrhk-banaplg 36" grn - BXM-36_GREEN' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number BXM-36_GREEN-ND.
LEAD TEST MICRHK-BANAPLG 36" RED - BXM-RED
Order 'lead test micrhk-banaplg 36" red - BXM-RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1048-ND.
LEAD TEST XL-BANAPLG 36" BLK - 601XL1 BLK
Order 'lead test xl-banaplg 36" blk - 601XL1 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 601XL1 BLK-ND.
LEAD TEST MICRHK-BANAPLG 36" 2PK - BXM-R/B
Order 'lead test micrhk-banaplg 36" 2pk - BXM-R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1049-ND.
LEAD TEST MINIHK-BANAPLG 36" BLK - BX1W-BLK
Order 'lead test minihk-banaplg 36" blk - BX1W-BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1053-ND.
LEAD TEST MINIHK-BANAPLG 36" RED - 601W-36 RED
Order 'lead test minihk-banaplg 36" red - 601W-36 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1060-ND.
LEAD TEST MINIHK-BANAPLG 36" 2PC - 601W-36 R/B
Order 'lead test minihk-banaplg 36" 2pc - 601W-36 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1061-ND.
PATCHCORD SQ SOCKT 36" 22AWG BLK - 9110-36 BLK
Order 'patchcord sq sockt 36" 22awg blk - 9110-36 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1144-ND.
LEAD TEST MICRHK-BANAPLG 18" BLK - BXM-18 BLK
Order 'lead test micrhk-banaplg 18" blk - BXM-18 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1044-ND.
LEAD TEST MINIHK-BANAPLG 18" BLK - BX1W-18 BLK
Order 'lead test minihk-banaplg 18" blk - BX1W-18 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1050-ND.
LEAD TEST MINIHK-BANAPLG 18" BLK - 601W-18 BLK
Order 'lead test minihk-banaplg 18" blk - 601W-18 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1056-ND.
LEAD TEST MICROHK-BANAPLG SET/10 - BXM-S
Order 'lead test microhk-banaplg set/10 - BXM-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1150-ND.
LEAD TEST MINIHK-BANAPLG 36" RED - BX1W-RED
Order 'lead test minihk-banaplg 36" red - BX1W-RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1054-ND.
Options for E-Z-Hook Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment BXM-BLK
Send this link via E-Mail
Help With This Screen
