ALLIG CLIP/BNC MALE RG58C/U 60" - 4531-C-60 - Test Equipment
| Digi-Key Part Number | 4531-C-60-ND |
5 |
20.85000 |
Extended Price
104.25 |
| Manufacturer Part Number | 4531-C-60 | |||
| Description | ALLIG CLIP/BNC MALE RG58C/U 60" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4531-C-60 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| 1st Connector | Alligator Clips (2), Insulated |
| 2nd Connector | BNC, Male Plug |
| Color | Black and Red - Black Cable |
| Contents | 1 Lead |
| Current Rating | - |
| Wire Gauge | RG-58C |
| Length | 60" (150cm) |
| Temperature Range | 122°F (50°C) |
| Type | Breakout |
| Voltage - Rated | 150VAC |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) - Wires |
| Quantity | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4531 C 60 4531C60 |
4531-C-60 Specification Sheet
ALLIG CLIP/BNC MALE RG58C/U 60" - 4531-C-60 (4531-C-60-ND) - Test Equipment
Related partsALLIG CLIP/BNC MALE RG58C/U 60" - 4531-C-60
Order 'allig clip/bnc male rg58c/u 60" - 4531-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4531-C-60-ND.
ALLIG CLIP/BNC MALE RG58C/U 18" - 4531-C-18
Order 'allig clip/bnc male rg58c/u 18" - 4531-C-18' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4531-C-18-ND.
ALLIG CLIP/BNC MALE RG58C/U 24" - 4531-C-24
Order 'allig clip/bnc male rg58c/u 24" - 4531-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4531-C-24-ND.
ALLIG CLIP/BNC MALE RG58C/U 30" - 4531-C-30
Order 'allig clip/bnc male rg58c/u 30" - 4531-C-30' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4531-C-30-ND.
ALLIG CLIP/BNC MALE RG58C/U 36" - 4531-C-36
Order 'allig clip/bnc male rg58c/u 36" - 4531-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4531-C-36-ND.
ALLIG CLIP/BNC MALE RG58C/U 48" - 4531-C-48
Order 'allig clip/bnc male rg58c/u 48" - 4531-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4531-C-48-ND.
MINIGATOR/BNC MALE RG58C/U 60" - 4532-C-60
Order 'minigator/bnc male rg58c/u 60" - 4532-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4532-C-60-ND.
DBL BANANA/BNC MALE RG58C/U 60" - 4530-C-60
Order 'dbl banana/bnc male rg58c/u 60" - 4530-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4530-C-60-ND.
MINIGATOR/BNC MALE RG58C/U 24" - 4532-C-24
Order 'minigator/bnc male rg58c/u 24" - 4532-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4532-C-24-ND.
MINIGATOR/BNC MALE RG58C/U 30" - 4532-C-30
Order 'minigator/bnc male rg58c/u 30" - 4532-C-30' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4532-C-30-ND.
MINIGATOR/BNC MALE RG58C/U 36" - 4532-C-36
Order 'minigator/bnc male rg58c/u 36" - 4532-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4532-C-36-ND.
MINIGATOR/BNC MALE RG58C/U 48" - 4532-C-48
Order 'minigator/bnc male rg58c/u 48" - 4532-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4532-C-48-ND.
CABLE BNC MALE RG58C/U 60" - 5266-C-60
Order 'cable bnc male rg58c/u 60" - 5266-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5266-C-60-ND.
ALLIGATOR CLIP/BANA PLUG 60" BLK - 1166-60-0
Order 'alligator clip/bana plug 60" blk - 1166-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-60-0-ND.
ALLIGATOR CLIP/BANA PLUG 60" RED - 1166-60-2
Order 'alligator clip/bana plug 60" red - 1166-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-60-2-ND.
Options for
Send this link via E-Mail
Help With This Screen
