PJ051/BANTAM PLUGS 48" NICKEL - 4280N-48
| Digi-Key Part Number | 4280N-48-ND |
1 |
44.87000 |
Extended Price
44.87 |
| Manufacturer Part Number | 4280N-48 | |||
| Description | PJ051/BANTAM PLUGS 48" NICKEL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 4280N-48 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4280N 48 4280N48 |
PJ051/BANTAM PLUGS 48" NICKEL - 4280N-48 (4280N-48-ND)
Related parts:PJ051/BANTAM PLUGS 36" NICKEL - 4280N-36
Order 'pj051/bantam plugs 36" nickel - 4280N-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4280N-36-ND.
PJ051/BANTAM PLUGS 60" NICKEL - 4280N-60
Order 'pj051/bantam plugs 60" nickel - 4280N-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4280N-60-ND.
PJ051/BANTAM PLUGS 48" NICKEL - 4280N-48
Order 'pj051/bantam plugs 48" nickel - 4280N-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4280N-48-ND.
CABLE BANTAM PLUGS 48" NICKEL - 4279N-48
Order 'cable bantam plugs 48" nickel - 4279N-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4279N-48-ND.
BANTAM PLUG/DBL BANANA 2COND 48" - 4281-48
Order 'bantam plug/dbl banana 2cond 48" - 4281-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4281-48-ND.
CABLE BANTAM PLUGS 12" NICKEL - 4279N-12
Order 'cable bantam plugs 12" nickel - 4279N-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4279N-12-ND.
CABLE BANTAM PLUGS 24" NICKEL - 4279N-24
Order 'cable bantam plugs 24" nickel - 4279N-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4279N-24-ND.
CABLE BANTAM PLUGS 36" NICKEL - 4279N-36
Order 'cable bantam plugs 36" nickel - 4279N-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4279N-36-ND.
CABLE BANTAM PLUGS 60" NICKEL - 4279N-60
Order 'cable bantam plugs 60" nickel - 4279N-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4279N-60-ND.
BANTAM PLUG/MINIGRAB NICKEL 60" - 5019N-60
Order 'bantam plug/minigrab nickel 60" - 5019N-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5019N-60-ND.
PJ051/BANTAM PHONE PLUGS 48" - 4280-48
Order 'pj051/bantam phone plugs 48" - 4280-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4280-48-ND.
CABLE BANTAM PHONE PLUGS 48" - 4279-48
Order 'cable bantam phone plugs 48" - 4279-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4279-48-ND.
BNC MALE/BANANA PLUGS 48" - 5268-C-48
Order 'bnc male/banana plugs 48" - 5268-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5268-C-48-ND.
BANANA PLUG/PIN TIP PLUG 48" BLK - 1126-48-0
Order 'banana plug/pin tip plug 48" blk - 1126-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-48-0-ND.
BANANA PLUG/PIN TIP PLUG 48" RED - 1126-48-2
Order 'banana plug/pin tip plug 48" red - 1126-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-48-2-ND.
Send this link via E-Mail
Help With This Screen