CABLE RND COND 24POS 18AWG 100' - 82-18-6024
| Digi-Key Part Number | 82-18-6024-ND |
2 |
141.66000 |
Extended Price
283.32 |
| Manufacturer Part Number | 82-18-6024 | |||
| Description | CABLE RND COND 24POS 18AWG 100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 82-18-6024 |
| Vendor | Molex® |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 24 [Nom] |
| Pitch | 3.960 mm [Typ] |
| Overall Length | 100 ft [Typ] |
| Individual Wire Size | 18 AWG (7/26) |
| Cable Color | Gray |
| Packaging | Spool/Roll |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
82 18 6024 82186024 |
82-18-6024 Specification Sheet
CABLE RND COND 24POS 18AWG 100' - 82-18-6024 (82-18-6024-ND)
Related parts:CABLE RND COND 24POS 18AWG 100' - 82-18-6024
Order 'cable rnd cond 24pos 18awg 100' - 82-18-6024' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-6024-ND.
CABLE RND COND 24POS 18AWG 100' - 82-18-5241
Order 'cable rnd cond 24pos 18awg 100' - 82-18-5241' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5241-ND.
CABLE RND COND 2POS 18AWG 100' - 82-18-5021
Order 'cable rnd cond 2pos 18awg 100' - 82-18-5021' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5021-ND.
CABLE RND COND 3POS 18AWG 100' - 82-18-5031
Order 'cable rnd cond 3pos 18awg 100' - 82-18-5031' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5031-ND.
CABLE RND COND 4POS 18AWG 100' - 82-18-5041
Order 'cable rnd cond 4pos 18awg 100' - 82-18-5041' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5041-ND.
CABLE RND COND 5POS 18AWG 100' - 82-18-5051
Order 'cable rnd cond 5pos 18awg 100' - 82-18-5051' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5051-ND.
CABLE RND COND 6POS 18AWG 100' - 82-18-5061
Order 'cable rnd cond 6pos 18awg 100' - 82-18-5061' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5061-ND.
CABLE RND COND 7POS 18AWG 100' - 82-18-5071
Order 'cable rnd cond 7pos 18awg 100' - 82-18-5071' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5071-ND.
CABLE RND COND 8POS 18AWG 100' - 82-18-5081
Order 'cable rnd cond 8pos 18awg 100' - 82-18-5081' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5081-ND.
CABLE RND COND 9POS 18AWG 100' - 82-18-5091
Order 'cable rnd cond 9pos 18awg 100' - 82-18-5091' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5091-ND.
CABLE RND COND 10POS 18AWG 100' - 82-18-5101
Order 'cable rnd cond 10pos 18awg 100' - 82-18-5101' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5101-ND.
CABLE RND COND 11POS 18AWG 100' - 82-18-5111
Order 'cable rnd cond 11pos 18awg 100' - 82-18-5111' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5111-ND.
CABLE RND COND 12POS 18AWG 100' - 82-18-5121
Order 'cable rnd cond 12pos 18awg 100' - 82-18-5121' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5121-ND.
CABLE RND COND 13POS 18AWG 100' - 82-18-5131
Order 'cable rnd cond 13pos 18awg 100' - 82-18-5131' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5131-ND.
CABLE RND COND 14POS 18AWG 100' - 82-18-5141
Order 'cable rnd cond 14pos 18awg 100' - 82-18-5141' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5141-ND.
Send this link via E-Mail
Help With This Screen