Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MINIGRABBER/BANA PLUG 60" VIOLET - 3782-60-7

Digi-Key Part Number 3782-60-7-ND
Price Break
Unit Price
Extended Price
Manufacturer Part Number3782-60-7
DescriptionMINIGRABBER/BANA PLUG 60" VIOLET
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3782-60-7
VendorPomona Electronics
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3782 60 7
3782607

3782-60-7 Specification Sheet

Image of MINIGRABBER/BANA PLUG 60" VIOLET - 3782-60-7

MINIGRABBER/BANA PLUG 60" VIOLET - 3782-60-7 (3782-60-7-ND)

Related parts :
MINIGRABBER/BANA PLUG 24" VIOLET - 3782-24-7
 Order 'minigrabber/bana plug 24" violet - 3782-24-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-24-7-ND.
MINIGRABBER/BANA PLUG 36" VIOLET - 3782-36-7
 Order 'minigrabber/bana plug 36" violet - 3782-36-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-36-7-ND.
MINIGRABBER/BANA PLUG 48" VIOLET - 3782-48-7
 Order 'minigrabber/bana plug 48" violet - 3782-48-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-48-7-ND.
MINIGRABBER/BANA PLUG 60" VIOLET - 3782-60-7
 Order 'minigrabber/bana plug 60" violet - 3782-60-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-60-7-ND.
MINIGRABBER/BANA PLUG 60" BLACK - 3782-60-0
 Order 'minigrabber/bana plug 60" black - 3782-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-60-0-ND.
MINIGRABBER/BANA PLUG 60" BROWN - 3782-60-1
 Order 'minigrabber/bana plug 60" brown - 3782-60-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-60-1-ND.
MINIGRABBER/BANA PLUG 60" RED - 3782-60-2
 Order 'minigrabber/bana plug 60" red - 3782-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-60-2-ND.
MINIGRABBER/BANA PLUG 60" ORANGE - 3782-60-3
 Order 'minigrabber/bana plug 60" orange - 3782-60-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-60-3-ND.
MINIGRABBER/BANA PLUG 60" YELLOW - 3782-60-4
 Order 'minigrabber/bana plug 60" yellow - 3782-60-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-60-4-ND.
MINIGRABBER/BANA PLUG 60" GREEN - 3782-60-5
 Order 'minigrabber/bana plug 60" green - 3782-60-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-60-5-ND.
MINIGRABBER/BANA PLUG 60" BLUE - 3782-60-6
 Order 'minigrabber/bana plug 60" blue - 3782-60-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-60-6-ND.
MINIGRABBER/BANA PLUG 60" GRAY - 3782-60-8
 Order 'minigrabber/bana plug 60" gray - 3782-60-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-60-8-ND.
MINIGRABBER/BANA PLUG 60" WHITE - 3782-60-9
 Order 'minigrabber/bana plug 60" white - 3782-60-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-60-9-ND.
MINIGRABBER/BANANA PLUG 12" VLT - 3782-12-7
 Order 'minigrabber/banana plug 12" vlt - 3782-12-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-12-7-ND.
MINIGRABBER/BANA PLUG 24" BROWN - 3782-24-1
 Order 'minigrabber/bana plug 24" brown - 3782-24-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-24-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MINIGRABBER/BANA PLUG 60" RED - 3782-60-2 Next: MINIGRABBER/BANA PLUG 60" WHITE - 3782-60-9