Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MINIGRABBER/BANA PLUG 24" GRAY - 3782-24-8

Digi-Key Part Number 3782-24-8-ND
Price Break
Unit Price
Extended Price
Manufacturer Part Number3782-24-8
DescriptionMINIGRABBER/BANA PLUG 24" GRAY
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3782-24-8
VendorPomona Electronics
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3782 24 8
3782248

3782-24-8 Specification Sheet

Image of MINIGRABBER/BANA PLUG 24" GRAY - 3782-24-8

MINIGRABBER/BANA PLUG 24" GRAY - 3782-24-8 (3782-24-8-ND)

Related parts:
MINIGRABBER/BANA PLUG 36" GRAY - 3782-36-8
 Order 'minigrabber/bana plug 36" gray - 3782-36-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-36-8-ND.
MINIGRABBER/BANA PLUG 48" GRAY - 3782-48-8
 Order 'minigrabber/bana plug 48" gray - 3782-48-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-48-8-ND.
MINIGRABBER/BANA PLUG 60" GRAY - 3782-60-8
 Order 'minigrabber/bana plug 60" gray - 3782-60-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-60-8-ND.
MINIGRABBER/BANA PLUG 24" GRAY - 3782-24-8
 Order 'minigrabber/bana plug 24" gray - 3782-24-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-24-8-ND.
MINIGRABBER/BANANA PLUG 12" GRY - 3782-12-8
 Order 'minigrabber/banana plug 12" gry - 3782-12-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-12-8-ND.
MINIGRABBER/BANA PLUG 36" BROWN - 3782-36-1
 Order 'minigrabber/bana plug 36" brown - 3782-36-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-36-1-ND.
MINIGRABBER/BANA PLUG 36" ORANGE - 3782-36-3
 Order 'minigrabber/bana plug 36" orange - 3782-36-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-36-3-ND.
MINIGRABBER/BANA PLUG 36" YELLOW - 3782-36-4
 Order 'minigrabber/bana plug 36" yellow - 3782-36-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-36-4-ND.
MINIGRABBER/BANA PLUG 36" GREEN - 3782-36-5
 Order 'minigrabber/bana plug 36" green - 3782-36-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-36-5-ND.
MINIGRABBER/BANA PLUG 36" BLUE - 3782-36-6
 Order 'minigrabber/bana plug 36" blue - 3782-36-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-36-6-ND.
MINIGRABBER/BANA PLUG 36" VIOLET - 3782-36-7
 Order 'minigrabber/bana plug 36" violet - 3782-36-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-36-7-ND.
MINIGRABBER/BANA PLUG 36" WHITE - 3782-36-9
 Order 'minigrabber/bana plug 36" white - 3782-36-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-36-9-ND.
MINIGRABBER/BANA PLUG 48" BROWN - 3782-48-1
 Order 'minigrabber/bana plug 48" brown - 3782-48-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-48-1-ND.
MINIGRABBER/BANA PLUG 48" ORANGE - 3782-48-3
 Order 'minigrabber/bana plug 48" orange - 3782-48-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-48-3-ND.
MINIGRABBER/BANA PLUG 48" YELLOW - 3782-48-4
 Order 'minigrabber/bana plug 48" yellow - 3782-48-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-48-4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MINIGRABBER/BANA PLUG 24" BROWN - 3782-24-1 Next: MINIGRABBER/BANA PLUG 24" GREEN - 3782-24-5