MINIGRABBER/BANANA PLUG 12" BLU - 3782-12-6
| Digi-Key Part Number | 3782-12-6-ND |
1 |
8.30000 |
Extended Price
8.30 |
| Manufacturer Part Number | 3782-12-6 | |||
| Description | MINIGRABBER/BANANA PLUG 12" BLU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3782-12-6 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3782 12 6 3782126 |
3782-12-6 Specification Sheet
MINIGRABBER/BANANA PLUG 12" BLU - 3782-12-6 (3782-12-6-ND)
Related parts:MINIGRABBER/BANANA PLUG 12" BLU - 3782-12-6
Order 'minigrabber/banana plug 12" blu - 3782-12-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-12-6-ND.
MINIGRABBER/BANA PLUG 24" BLUE - 3782-24-6
Order 'minigrabber/bana plug 24" blue - 3782-24-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-24-6-ND.
MINIGRABBER/BANA PLUG 36" BLUE - 3782-36-6
Order 'minigrabber/bana plug 36" blue - 3782-36-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-36-6-ND.
MINIGRABBER/BANA PLUG 48" BLUE - 3782-48-6
Order 'minigrabber/bana plug 48" blue - 3782-48-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-48-6-ND.
MINIGRABBER/BANA PLUG 60" BLUE - 3782-60-6
Order 'minigrabber/bana plug 60" blue - 3782-60-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-60-6-ND.
MINIGRABBER/BANANA PLUG 12" BRN - 3782-12-1
Order 'minigrabber/banana plug 12" brn - 3782-12-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-12-1-ND.
MINIGRABBER/BANANA PLUG 12" ORG - 3782-12-3
Order 'minigrabber/banana plug 12" org - 3782-12-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-12-3-ND.
MINIGRABBER/BANANA PLUG 12" VLT - 3782-12-7
Order 'minigrabber/banana plug 12" vlt - 3782-12-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-12-7-ND.
MINIGRABBER/BANANA PLUG 12" GRY - 3782-12-8
Order 'minigrabber/banana plug 12" gry - 3782-12-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-12-8-ND.
MINIGRABBER/BANANA PLUG 12" WHT - 3782-12-9
Order 'minigrabber/banana plug 12" wht - 3782-12-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-12-9-ND.
MINIGRABBER/BANANA PLUG 12" YEL - 3782-12-4
Order 'minigrabber/banana plug 12" yel - 3782-12-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-12-4-ND.
MINIGRABBER/BANANA PLUG 12" GRN - 3782-12-5
Order 'minigrabber/banana plug 12" grn - 3782-12-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-12-5-ND.
CORD PATCH BANANA PLUG 12" BLUE - B-12-6
Order 'cord patch banana plug 12" blue - B-12-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-12-6-ND.
STACK MINI BANANA PLUG 12' BLK - 3014-12-0
Order 'stack mini banana plug 12' blk - 3014-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-12-0-ND.
CORD MINI BANANA PLUG 12" BLK - 2842-12-0
Order 'cord mini banana plug 12" blk - 2842-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2842-12-0-ND.
Send this link via E-Mail
Help With This Screen