CORD MINIGRAB PATCH 36" 1BLK/RED - 3781-36-02
| Digi-Key Part Number | 3781-36-02-ND |
1 |
12.90000 |
Extended Price
12.90 |
| Manufacturer Part Number | 3781-36-02 | |||
| Description | CORD MINIGRAB PATCH 36" 1BLK/RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3781-36-02 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3781 36 02 37813602 |
3781-36-02 Specification Sheet
CORD MINIGRAB PATCH 36" 1BLK/RED - 3781-36-02 (3781-36-02-ND)
Related parts:CORD MINIGRAB PATCH 24" 1BLK/RED - 3781-24-02
Order 'cord minigrab patch 24" 1blk/red - 3781-24-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-24-02-ND.
CORD MINIGRAB PATCH 36" 1BLK/RED - 3781-36-02
Order 'cord minigrab patch 36" 1blk/red - 3781-36-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-36-02-ND.
MINIGRABER/BANA PLUG 36"1BLK/RED - 3782-36-02
Order 'minigraber/bana plug 36"1blk/red - 3782-36-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-36-02-ND.
CORD MINIGRABBER PATCH 36" BROWN - 3781-36-1
Order 'cord minigrabber patch 36" brown - 3781-36-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-36-1-ND.
CORD MINIGRABBER PATCH 36"ORANGE - 3781-36-3
Order 'cord minigrabber patch 36"orange - 3781-36-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-36-3-ND.
CORD MINIGRABBER PATCH 36"YELLOW - 3781-36-4
Order 'cord minigrabber patch 36"yellow - 3781-36-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-36-4-ND.
CORD MINIGRABBER PATCH 36" GREEN - 3781-36-5
Order 'cord minigrabber patch 36" green - 3781-36-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-36-5-ND.
CORD MINIGRABBER PATCH 36" BLUE - 3781-36-6
Order 'cord minigrabber patch 36" blue - 3781-36-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-36-6-ND.
CORD MINIGRABBER PATCH 36"VIOLET - 3781-36-7
Order 'cord minigrabber patch 36"violet - 3781-36-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-36-7-ND.
CORD MINIGRABBER PATCH 36" GRAY - 3781-36-8
Order 'cord minigrabber patch 36" gray - 3781-36-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-36-8-ND.
CORD MINIGRABBER PATCH 36" WHITE - 3781-36-9
Order 'cord minigrabber patch 36" white - 3781-36-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-36-9-ND.
CORD MINIPINCER PATCH 36" RED - 5419-36-2
Order 'cord minipincer patch 36" red - 5419-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-36-2-ND.
CORD MINIGRABER PATCH 18" VIOLET - 3781-18-7
Order 'cord minigraber patch 18" violet - 3781-18-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-18-7-ND.
MINIGRABER/BANA PLUG 24"1BLK/RED - 3782-24-02
Order 'minigraber/bana plug 24"1blk/red - 3782-24-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-24-02-ND.
CORD MINIPINCER PATCH 36" BLACK - 5419-36-0
Order 'cord minipincer patch 36" black - 5419-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5419-36-0-ND.
Send this link via E-Mail
Help With This Screen