Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CORD MINIGRABBER PATCH 24" GRAY - 3781-24-8

Digi-Key Part Number 3781-24-8-ND
Price Break
1
Unit Price
7.74000
Extended Price
7.74
Manufacturer Part Number3781-24-8
DescriptionCORD MINIGRABBER PATCH 24" GRAY
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3781-24-8
VendorPomona Electronics
CategoryTest and Work Bench Equipment
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3781 24 8
3781248

3781-24-8 Specification Sheet

Image of CORD MINIGRABBER PATCH 24" GRAY - 3781-24-8

CORD MINIGRABBER PATCH 24" GRAY - 3781-24-8 (3781-24-8-ND)

Related parts:
CORD MINIGRABBER PATCH 12" GRAY - 3781-12-8
 Order 'cord minigrabber patch 12" gray - 3781-12-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-12-8-ND.
CORD MINIGRABBER PATCH 18" GRAY - 3781-18-8
 Order 'cord minigrabber patch 18" gray - 3781-18-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-18-8-ND.
CORD MINIGRABBER PATCH 36" GRAY - 3781-36-8
 Order 'cord minigrabber patch 36" gray - 3781-36-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-36-8-ND.
CORD MINIGRABBER PATCH 48" GRAY - 3781-48-8
 Order 'cord minigrabber patch 48" gray - 3781-48-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-48-8-ND.
CORD MINIGRABBER PATCH 60" GRAY - 3781-60-8
 Order 'cord minigrabber patch 60" gray - 3781-60-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-60-8-ND.
CORD MINIGRABBER PATCH 24" GRAY - 3781-24-8
 Order 'cord minigrabber patch 24" gray - 3781-24-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-24-8-ND.
CORD MINIGRABBER PATCH 12" BRWN - 3781-12-1
 Order 'cord minigrabber patch 12" brwn - 3781-12-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-12-1-ND.
CORD MINIGRABBER PATCH 12" ORNG - 3781-12-3
 Order 'cord minigrabber patch 12" orng - 3781-12-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-12-3-ND.
CORD MINIGRABBER PATCH 12" YEL - 3781-12-4
 Order 'cord minigrabber patch 12" yel - 3781-12-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-12-4-ND.
CORD MINIGRABBER PATCH 12" GREEN - 3781-12-5
 Order 'cord minigrabber patch 12" green - 3781-12-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-12-5-ND.
CORD MINIGRABBER PATCH 12" BLUE - 3781-12-6
 Order 'cord minigrabber patch 12" blue - 3781-12-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-12-6-ND.
CORD MINIGRABBER PATCH 12" VIOLT - 3781-12-7
 Order 'cord minigrabber patch 12" violt - 3781-12-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-12-7-ND.
CORD MINIGRABBER PATCH 12" WHITE - 3781-12-9
 Order 'cord minigrabber patch 12" white - 3781-12-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-12-9-ND.
CORD MINIGRABBER PATCH 18" BLACK - 3781-18-0
 Order 'cord minigrabber patch 18" black - 3781-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-18-0-ND.
CORD MINIGRABBER PATCH 18" BROWN - 3781-18-1
 Order 'cord minigrabber patch 18" brown - 3781-18-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-18-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CORD MINIGRABBER PATCH 24" BROWN - 3781-24-1 Next: CORD MINIGRABBER PATCH 24" GREEN - 3781-24-5