CORD MINIGRAB PATCH 24" 1BLK/RED - 3781-24-02 - Test and Work Bench Equipment
| Digi-Key Part Number | 3781-24-02-ND |
1 |
12.90000 |
Extended Price
12.90 |
| Manufacturer Part Number | 3781-24-02 | |||
| Description | CORD MINIGRAB PATCH 24" 1BLK/RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3781-24-02 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3781 24 02 37812402 |
3781-24-02 Specification Sheet
CORD MINIGRAB PATCH 24" 1BLK/RED - 3781-24-02 (3781-24-02-ND) - Test and Work Bench Equipment
Related parts Test and Work Bench Equipment:CORD MINIGRAB PATCH 36" 1BLK/RED - 3781-36-02
Order 'cord minigrab patch 36" 1blk/red - 3781-36-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-36-02-ND.
CORD MINIGRAB PATCH 24" 1BLK/RED - 3781-24-02
Order 'cord minigrab patch 24" 1blk/red - 3781-24-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-24-02-ND.
MINIGRABER/BANA PLUG 24"1BLK/RED - 3782-24-02
Order 'minigraber/bana plug 24"1blk/red - 3782-24-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-24-02-ND.
CORD MINIGRABBER PATCH 24" BROWN - 3781-24-1
Order 'cord minigrabber patch 24" brown - 3781-24-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-24-1-ND.
CORD MINIGRABBER PATCH 24"ORANGE - 3781-24-3
Order 'cord minigrabber patch 24"orange - 3781-24-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-24-3-ND.
CORD MINIGRABBER PATCH 24"YELLOW - 3781-24-4
Order 'cord minigrabber patch 24"yellow - 3781-24-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-24-4-ND.
CORD MINIGRABBER PATCH 24" GREEN - 3781-24-5
Order 'cord minigrabber patch 24" green - 3781-24-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-24-5-ND.
CORD MINIGRABBER PATCH 24" BLUE - 3781-24-6
Order 'cord minigrabber patch 24" blue - 3781-24-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-24-6-ND.
CORD MINIGRABBER PATCH 24"VIOLET - 3781-24-7
Order 'cord minigrabber patch 24"violet - 3781-24-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-24-7-ND.
CORD MINIGRABBER PATCH 24" GRAY - 3781-24-8
Order 'cord minigrabber patch 24" gray - 3781-24-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-24-8-ND.
CORD MINIGRABBER PATCH 24" WHITE - 3781-24-9
Order 'cord minigrabber patch 24" white - 3781-24-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-24-9-ND.
CORD MINIGRABER PATCH 18" VIOLET - 3781-18-7
Order 'cord minigraber patch 18" violet - 3781-18-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-18-7-ND.
MINIGRABER/BANA PLUG 36"1BLK/RED - 3782-36-02
Order 'minigraber/bana plug 36"1blk/red - 3782-36-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3782-36-02-ND.
CORD MINIGRABER SNGL END 60" RED - 3780-60-2
Order 'cord minigraber sngl end 60" red - 3780-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3780-60-2-ND.
CORD MINI BANA PLUG PATCH 24"RED - 1081-24-2
Order 'cord mini bana plug patch 24"red - 1081-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-24-2-ND.
Send this link via E-Mail
Help With This Screen