Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MINIGATOR CLIP/BANA PLUG BLK 24" - 3220-24-0

Digi-Key Part Number 3220-24-0-ND
Price Break
1
Unit Price
7.50000
Extended Price
7.50
Manufacturer Part Number3220-24-0
DescriptionMINIGATOR CLIP/BANA PLUG BLK 24"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3220-24-0
VendorPomona Electronics
CategoryTest and Work Bench Equipment
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3220 24 0
3220240

3220-24-0 Specification Sheet

Image of MINIGATOR CLIP/BANA PLUG BLK 24" - 3220-24-0

MINIGATOR CLIP/BANA PLUG BLK 24" - 3220-24-0 (3220-24-0-ND)

Related parts:
MINIGATOR CLIP/BANA PLUG BLK 12" - 3220-12-0
 Order 'minigator clip/bana plug blk 12" - 3220-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-12-0-ND.
MINIGATOR CLIP/BANA PLUG BLK 36" - 3220-36-0
 Order 'minigator clip/bana plug blk 36" - 3220-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-36-0-ND.
MINIGATOR CLIP/BANA PLUG BLK 48" - 3220-48-0
 Order 'minigator clip/bana plug blk 48" - 3220-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-48-0-ND.
MINIGATOR CLIP/BANA PLUG BLK 60" - 3220-60-0
 Order 'minigator clip/bana plug blk 60" - 3220-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-60-0-ND.
MINIGATOR CLIP/BANA PLUG BLK 8" - 3220-8-0
 Order 'minigator clip/bana plug blk 8" - 3220-8-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-8-0-ND.
MINIGATOR CLIP/BANA PLUG BLK 24" - 3220-24-0
 Order 'minigator clip/bana plug blk 24" - 3220-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-24-0-ND.
MINIGATOR CLIP/BANA PLUG RED 24" - 3220-24-2
 Order 'minigator clip/bana plug red 24" - 3220-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-24-2-ND.
MINIGATOR CLIP/BANA PLUG 12" RED - 3220-12-2
 Order 'minigator clip/bana plug 12" red - 3220-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-12-2-ND.
MINIGATOR CLIP/BANA PLUG RED 36" - 3220-36-2
 Order 'minigator clip/bana plug red 36" - 3220-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-36-2-ND.
MINIGATOR CLIP/BANA PLUG RED 48" - 3220-48-2
 Order 'minigator clip/bana plug red 48" - 3220-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-48-2-ND.
MINIGATOR CLIP/BANA PLUG RED 60" - 3220-60-2
 Order 'minigator clip/bana plug red 60" - 3220-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-60-2-ND.
MINIGATOR CLIP/BANA PLUG 8" RED - 3220-8-2
 Order 'minigator clip/bana plug 8" red - 3220-8-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-8-2-ND.
ALLIGATOR CLIP/BANA PLUG 24" BLK - 1166-24-0
 Order 'alligator clip/bana plug 24" blk - 1166-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-0-ND.
ALLIGATOR CLIP/BANA PLUG 12" BLK - 1166-12-0
 Order 'alligator clip/bana plug 12" blk - 1166-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-0-ND.
ALLIGATOR CLIP/BANA PLUG 24" RED - 1166-24-2
 Order 'alligator clip/bana plug 24" red - 1166-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MINIGATOR CLIP/BANA PLUG BLK 12" - 3220-12-0 Next: MINIGATOR CLIP/BANA PLUG BLK 36" - 3220-36-0