Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE RND COND 7POS 18AWG 100' - 82-18-6007

Digi-Key Part Number 82-18-6007-ND
Price Break
4
Unit Price
53.87250
Extended Price
215.49
Manufacturer Part Number82-18-6007
DescriptionCABLE RND COND 7POS 18AWG 100'
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information82-18-6007
VendorMolex®
CategoryCable, Cable Assembly, Wire
Cable TypeFlat Cable
Number of Positions7 [Nom]
Pitch3.960 mm [Typ]
Overall Length100 ft [Typ]
Individual Wire Size18 AWG (7/26)
Cable ColorGray
PackagingSpool/Roll
Voltage300.000 V [Max]
Operating Temperature-20 °C [Min]
Operating Temperature105 °C [Max]
Flammability RatingUL VW-1
StandardCSA
StandardUL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 82 18 6007
82186007

82-18-6007 Specification Sheet

Image of CABLE RND COND 7POS 18AWG 100' - 82-18-6007

CABLE RND COND 7POS 18AWG 100' - 82-18-6007 (82-18-6007-ND)

Related parts :
CABLE RND COND 7POS 18AWG 100' - 82-18-6007
 Order 'cable rnd cond 7pos 18awg 100' - 82-18-6007' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-6007-ND.
CABLE RND COND 7POS 18AWG 100' - 82-18-5071
 Order 'cable rnd cond 7pos 18awg 100' - 82-18-5071' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5071-ND.
CABLE RND COND 2POS 18AWG 100' - 82-18-5021
 Order 'cable rnd cond 2pos 18awg 100' - 82-18-5021' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5021-ND.
CABLE RND COND 3POS 18AWG 100' - 82-18-5031
 Order 'cable rnd cond 3pos 18awg 100' - 82-18-5031' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5031-ND.
CABLE RND COND 4POS 18AWG 100' - 82-18-5041
 Order 'cable rnd cond 4pos 18awg 100' - 82-18-5041' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5041-ND.
CABLE RND COND 5POS 18AWG 100' - 82-18-5051
 Order 'cable rnd cond 5pos 18awg 100' - 82-18-5051' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5051-ND.
CABLE RND COND 6POS 18AWG 100' - 82-18-5061
 Order 'cable rnd cond 6pos 18awg 100' - 82-18-5061' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5061-ND.
CABLE RND COND 8POS 18AWG 100' - 82-18-5081
 Order 'cable rnd cond 8pos 18awg 100' - 82-18-5081' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5081-ND.
CABLE RND COND 9POS 18AWG 100' - 82-18-5091
 Order 'cable rnd cond 9pos 18awg 100' - 82-18-5091' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5091-ND.
CABLE RND COND 10POS 18AWG 100' - 82-18-5101
 Order 'cable rnd cond 10pos 18awg 100' - 82-18-5101' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5101-ND.
CABLE RND COND 11POS 18AWG 100' - 82-18-5111
 Order 'cable rnd cond 11pos 18awg 100' - 82-18-5111' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5111-ND.
CABLE RND COND 12POS 18AWG 100' - 82-18-5121
 Order 'cable rnd cond 12pos 18awg 100' - 82-18-5121' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5121-ND.
CABLE RND COND 13POS 18AWG 100' - 82-18-5131
 Order 'cable rnd cond 13pos 18awg 100' - 82-18-5131' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5131-ND.
CABLE RND COND 14POS 18AWG 100' - 82-18-5141
 Order 'cable rnd cond 14pos 18awg 100' - 82-18-5141' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5141-ND.
CABLE RND COND 15POS 18AWG 100' - 82-18-5151
 Order 'cable rnd cond 15pos 18awg 100' - 82-18-5151' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 82-18-5151-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE RND COND 7POS 18AWG 100' - 82-18-5071 Next: CABLE RND COND 7POS 22AWG 100' - 82-22-5807