MINIGATOR CLIP/MINI BANA RG174/U - 3027-K-24
| Digi-Key Part Number | 3027-K-24-ND |
1 |
27.80000 |
Extended Price
27.80 |
| Manufacturer Part Number | 3027-K-24 | |||
| Description | MINIGATOR CLIP/MINI BANA RG174/U | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3027-K-24 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3027 K 24 3027K24 |
3027-K-24 Specification Sheet
MINIGATOR CLIP/MINI BANA RG174/U - 3027-K-24 (3027-K-24-ND)
Related parts:MINIGATOR CLIP/MINI BANA RG174/U - 3027-K-24
Order 'minigator clip/mini bana rg174/u - 3027-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3027-K-24-ND.
MINIGATOR CLIP/BANA PLUG BLK 24" - 3220-24-0
Order 'minigator clip/bana plug blk 24" - 3220-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-24-0-ND.
MINIGATOR CLIP/BANA PLUG RED 24" - 3220-24-2
Order 'minigator clip/bana plug red 24" - 3220-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-24-2-ND.
MINIGATOR CLIP/BANA PLUG BLK 12" - 3220-12-0
Order 'minigator clip/bana plug blk 12" - 3220-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-12-0-ND.
MINIGATOR CLIP/BANA PLUG 12" RED - 3220-12-2
Order 'minigator clip/bana plug 12" red - 3220-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-12-2-ND.
MINIGATOR CLIP/BANA PLUG BLK 36" - 3220-36-0
Order 'minigator clip/bana plug blk 36" - 3220-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-36-0-ND.
MINIGATOR CLIP/BANA PLUG RED 36" - 3220-36-2
Order 'minigator clip/bana plug red 36" - 3220-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-36-2-ND.
MINIGATOR CLIP/BANA PLUG BLK 48" - 3220-48-0
Order 'minigator clip/bana plug blk 48" - 3220-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-48-0-ND.
MINIGATOR CLIP/BANA PLUG RED 48" - 3220-48-2
Order 'minigator clip/bana plug red 48" - 3220-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-48-2-ND.
MINIGATOR CLIP/BANA PLUG BLK 60" - 3220-60-0
Order 'minigator clip/bana plug blk 60" - 3220-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-60-0-ND.
MINIGATOR CLIP/BANA PLUG RED 60" - 3220-60-2
Order 'minigator clip/bana plug red 60" - 3220-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-60-2-ND.
MINIGATOR CLIP/BANA PLUG BLK 8" - 3220-8-0
Order 'minigator clip/bana plug blk 8" - 3220-8-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-8-0-ND.
MINIGATOR CLIP/BANA PLUG 8" RED - 3220-8-2
Order 'minigator clip/bana plug 8" red - 3220-8-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-8-2-ND.
MINIGATOR CLIP/PIN TIP JACK BLK - 3491-0
Order 'minigator clip/pin tip jack blk - 3491-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3491-0-ND.
MINIGATOR CLIP/PIN TIP JACK RED - 3491-2
Order 'minigator clip/pin tip jack red - 3491-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3491-2-ND.
Send this link via E-Mail
Help With This Screen