DBL BANANA/PIN TIP RG58C/U 36" - 2BC-PP-36
| Digi-Key Part Number | 2BC-PP-36-ND |
1 |
30.42000 |
Extended Price
30.42 |
| Manufacturer Part Number | 2BC-PP-36 | |||
| Description | DBL BANANA/PIN TIP RG58C/U 36" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2BC-PP-36 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2BC PP 36 2BCPP36 |
2BC-PP-36 Specification Sheet
DBL BANANA/PIN TIP RG58C/U 36" - 2BC-PP-36 (2BC-PP-36-ND)
Related parts:DBL BANANA/PIN TIP RG58C/U 18" - 2BC-PP-18
Order 'dbl banana/pin tip rg58c/u 18" - 2BC-PP-18' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-PP-18-ND.
DBL BANANA/PIN TIP RG58C/U 48" - 2BC-PP-48
Order 'dbl banana/pin tip rg58c/u 48" - 2BC-PP-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-PP-48-ND.
DBL BANANA/PIN TIP RG58C/U 60" - 2BC-PP-60
Order 'dbl banana/pin tip rg58c/u 60" - 2BC-PP-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-PP-60-ND.
DBL BANANA/PIN TIP RG58C/U 36" - 2BC-PP-36
Order 'dbl banana/pin tip rg58c/u 36" - 2BC-PP-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-PP-36-ND.
DBL BANANA/ALLIG CL RG58C/U 60" - 2BC-AL-60
Order 'dbl banana/allig cl rg58c/u 60" - 2BC-AL-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-AL-60-ND.
DBL BANANA/BNC MALE RG58C/U 48" - 2BC-BNC-48
Order 'dbl banana/bnc male rg58c/u 48" - 2BC-BNC-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-BNC-48-ND.
DBL BANANA/ALLIG CL RG58C/U 36" - 2BC-AL-36
Order 'dbl banana/allig cl rg58c/u 36" - 2BC-AL-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-AL-36-ND.
DBL BANANA/BNC MALE RG58C/U 36" - 2BC-BNC-36
Order 'dbl banana/bnc male rg58c/u 36" - 2BC-BNC-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-BNC-36-ND.
DBL BANANA/MINI CLIP RG58C/U 36" - 2BC-MG-36
Order 'dbl banana/mini clip rg58c/u 36" - 2BC-MG-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-MG-36-ND.
PLUG DBL PIN TIP W/SHORT BAR RED - 3452-2
Order 'plug dbl pin tip w/short bar red - 3452-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3452-2-ND.
PLUG DBL PIN TIP SHORTED BLK - 3452-0
Order 'plug dbl pin tip shorted blk - 3452-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1090-ND.
DBL BANANA/BNC MALE RG58C/U 36" - 4530-C-36
Order 'dbl banana/bnc male rg58c/u 36" - 4530-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4530-C-36-ND.
CORD PIN TIP PLUG PATCH 36" BLK - P-36-0
Order 'cord pin tip plug patch 36" blk - P-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-36-0-ND.
CORD PIN TIP PLUG PATCH 36" RED - P-36-2
Order 'cord pin tip plug patch 36" red - P-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-36-2-ND.
BANANA JACK/PIN TIP 10/PKG BLK - 1432-0
Order 'banana jack/pin tip 10/pkg blk - 1432-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1432-0-ND.
Send this link via E-Mail
Help With This Screen