DBL BANANA/MINI CLIP RG58C/U 36" - 2BC-MG-36
| Digi-Key Part Number | 2BC-MG-36-ND |
1 |
32.58000 |
Extended Price
32.58 |
| Manufacturer Part Number | 2BC-MG-36 | |||
| Description | DBL BANANA/MINI CLIP RG58C/U 36" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2BC-MG-36 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2BC MG 36 2BCMG36 |
DBL BANANA/MINI CLIP RG58C/U 36" - 2BC-MG-36 (2BC-MG-36-ND)
Related parts:DBL BANANA/MINI CLIP RG58C/U 36" - 2BC-MG-36
Order 'dbl banana/mini clip rg58c/u 36" - 2BC-MG-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-MG-36-ND.
DBL BANANA/ALLIG CL RG58C/U 60" - 2BC-AL-60
Order 'dbl banana/allig cl rg58c/u 60" - 2BC-AL-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-AL-60-ND.
DBL BANANA/BNC MALE RG58C/U 48" - 2BC-BNC-48
Order 'dbl banana/bnc male rg58c/u 48" - 2BC-BNC-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-BNC-48-ND.
DBL BANANA/PIN TIP RG58C/U 18" - 2BC-PP-18
Order 'dbl banana/pin tip rg58c/u 18" - 2BC-PP-18' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-PP-18-ND.
DBL BANANA/PIN TIP RG58C/U 48" - 2BC-PP-48
Order 'dbl banana/pin tip rg58c/u 48" - 2BC-PP-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-PP-48-ND.
DBL BANANA/PIN TIP RG58C/U 60" - 2BC-PP-60
Order 'dbl banana/pin tip rg58c/u 60" - 2BC-PP-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-PP-60-ND.
DBL BANANA/ALLIG CL RG58C/U 36" - 2BC-AL-36
Order 'dbl banana/allig cl rg58c/u 36" - 2BC-AL-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-AL-36-ND.
DBL BANANA/BNC MALE RG58C/U 36" - 2BC-BNC-36
Order 'dbl banana/bnc male rg58c/u 36" - 2BC-BNC-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-BNC-36-ND.
DBL BANANA/PIN TIP RG58C/U 36" - 2BC-PP-36
Order 'dbl banana/pin tip rg58c/u 36" - 2BC-PP-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-PP-36-ND.
CORD PATCH MINI CLIP 36" BLACK - MG-B-36-0
Order 'cord patch mini clip 36" black - MG-B-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MG-B-36-0-ND.
CORD PATCH MINI CLIP 36" RED - MG-B-36-2
Order 'cord patch mini clip 36" red - MG-B-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MG-B-36-2-ND.
BANANA PLUG/PIN TIP PLUG 36" BLK - 1126-36-0
Order 'banana plug/pin tip plug 36" blk - 1126-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-36-0-ND.
BANANA PLUG/PIN TIP PLUG 36" RED - 1126-36-2
Order 'banana plug/pin tip plug 36" red - 1126-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-36-2-ND.
BNC MALE/'N' MALE RG58C/U 36" - 1366-C-36
Order 'bnc male/'n' male rg58c/u 36" - 1366-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1366-C-36-ND.
CABLE WE310 PLUG/ALLIG CLIP 36" - 3352-A-36
Order 'cable we310 plug/allig clip 36" - 3352-A-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3352-A-36-ND.
Send this link via E-Mail
Help With This Screen