Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CORD SPADE LUG PATCH 48" RED - 1743-48-2

Digi-Key Part Number 1743-48-2-ND
Price Break
1
Unit Price
12.31000
Extended Price
12.31
Manufacturer Part Number1743-48-2
DescriptionCORD SPADE LUG PATCH 48" RED
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information1743-48-2
VendorPomona Electronics
CategoryTest and Work Bench Equipment
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1743 48 2
1743482


Image of CORD SPADE LUG PATCH 48" RED - 1743-48-2

CORD SPADE LUG PATCH 48" RED - 1743-48-2 (1743-48-2-ND)

Related parts:
CORD SPADE LUG PATCH 12" RED - 1743-12-2
 Order 'cord spade lug patch 12" red - 1743-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-12-2-ND.
CORD SPADE LUG PATCH 24" RED - 1743-24-2
 Order 'cord spade lug patch 24" red - 1743-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-24-2-ND.
CORD SPADE LUG PATCH 36" RED - 1743-36-2
 Order 'cord spade lug patch 36" red - 1743-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-36-2-ND.
CORD SPADE LUG PATCH 48" RED - 1743-48-2
 Order 'cord spade lug patch 48" red - 1743-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-48-2-ND.
CORD SPADE LUG PATCH 48" BLACK - 1743-48-0
 Order 'cord spade lug patch 48" black - 1743-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-48-0-ND.
CORD SPADE LUG PATCH 12" BLACK - 1743-12-0
 Order 'cord spade lug patch 12" black - 1743-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-12-0-ND.
CORD SPADE LUG PATCH 24" BLACK - 1743-24-0
 Order 'cord spade lug patch 24" black - 1743-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-24-0-ND.
CORD SPADE LUG PATCH 36" BLACK - 1743-36-0
 Order 'cord spade lug patch 36" black - 1743-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-36-0-ND.
CORD MINI CLIP PATCH 12" RED - 1236-12-2
 Order 'cord mini clip patch 12" red - 1236-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-12-2-ND.
CORD MINI CLIP PATCH 24" RED - 1236-24-2
 Order 'cord mini clip patch 24" red - 1236-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-24-2-ND.
CORD MINI CLIP PATCH 36" RED - 1236-36-2
 Order 'cord mini clip patch 36" red - 1236-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-36-2-ND.
CORD MINI CLIP PATCH 4"RED - 1236-4-2
 Order 'cord mini clip patch 4"red - 1236-4-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-4-2-ND.
CORD BANANA PLUG PATCH 12" RED - 1440-12-2
 Order 'cord banana plug patch 12" red - 1440-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1440-12-2-ND.
CORD BANANA PLUG PATCH 18" RED - 1440-18-2
 Order 'cord banana plug patch 18" red - 1440-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1440-18-2-ND.
CORD BANANA PLUG PATCH 24" RED - 1440-24-2
 Order 'cord banana plug patch 24" red - 1440-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1440-24-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CORD SPADE LUG PATCH 48" BLACK - 1743-48-0 Next: CORD SPT-1 18AWG 2COND 1.83M BLK - AK500-OE-12-6F