CORD SPADE LUG PATCH 24" RED - 1743-24-2
| Digi-Key Part Number | 1743-24-2-ND |
1 |
11.63000 |
Extended Price
11.63 |
| Manufacturer Part Number | 1743-24-2 | |||
| Description | CORD SPADE LUG PATCH 24" RED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 1743-24-2 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1743 24 2 1743242 |
CORD SPADE LUG PATCH 24" RED - 1743-24-2 (1743-24-2-ND)
Related parts:CORD SPADE LUG PATCH 12" RED - 1743-12-2
Order 'cord spade lug patch 12" red - 1743-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-12-2-ND.
CORD SPADE LUG PATCH 36" RED - 1743-36-2
Order 'cord spade lug patch 36" red - 1743-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-36-2-ND.
CORD SPADE LUG PATCH 48" RED - 1743-48-2
Order 'cord spade lug patch 48" red - 1743-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-48-2-ND.
CORD SPADE LUG PATCH 24" BLACK - 1743-24-0
Order 'cord spade lug patch 24" black - 1743-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-24-0-ND.
CORD SPADE LUG PATCH 12" BLACK - 1743-12-0
Order 'cord spade lug patch 12" black - 1743-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-12-0-ND.
CORD SPADE LUG PATCH 36" BLACK - 1743-36-0
Order 'cord spade lug patch 36" black - 1743-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-36-0-ND.
CORD SPADE LUG PATCH 48" BLACK - 1743-48-0
Order 'cord spade lug patch 48" black - 1743-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-48-0-ND.
CORD SPADE LUG PATCH 24" RED - 1743-24-2
Order 'cord spade lug patch 24" red - 1743-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1743-24-2-ND.
CORD MINI CLIP PATCH 12" RED - 1236-12-2
Order 'cord mini clip patch 12" red - 1236-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-12-2-ND.
CORD MINI CLIP PATCH 36" RED - 1236-36-2
Order 'cord mini clip patch 36" red - 1236-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-36-2-ND.
CORD MINI CLIP PATCH 4"RED - 1236-4-2
Order 'cord mini clip patch 4"red - 1236-4-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-4-2-ND.
CORD BANANA PLUG PATCH 12" RED - 1440-12-2
Order 'cord banana plug patch 12" red - 1440-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1440-12-2-ND.
CORD BANANA PLUG PATCH 18" RED - 1440-18-2
Order 'cord banana plug patch 18" red - 1440-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1440-18-2-ND.
CORD BANANA PLUG PATCH 36" RED - 1440-36-2
Order 'cord banana plug patch 36" red - 1440-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1440-36-2-ND.
CORD BANANA PLUG PATCH 48" RED - 1440-48-2
Order 'cord banana plug patch 48" red - 1440-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1440-48-2-ND.
Send this link via E-Mail
Help With This Screen