Keywords:





Alternative products for ALLIGATOR CLIP/BANA PLUG 4" BLK - 1166-4-0

ALLIGATOR CLIP/BANA PLUG 4" BLK - 1166-4-0 (1166-4-0-ND)

Related parts :
ALLIGATOR CLIP/BANA PLUG 12" BLK - 1166-12-0
 Order 'alligator clip/bana plug 12" blk - 1166-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-0-ND.
ALLIGATOR CLIP/BANA PLUG 24" BLK - 1166-24-0
 Order 'alligator clip/bana plug 24" blk - 1166-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-0-ND.
ALLIGATOR CLIP/BANA PLUG 36" BLK - 1166-36-0
 Order 'alligator clip/bana plug 36" blk - 1166-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-0-ND.
ALLIGATOR CLIP/BANA PLUG 48" BLK - 1166-48-0
 Order 'alligator clip/bana plug 48" blk - 1166-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-48-0-ND.
ALLIGATOR CLIP/BANA PLUG 60" BLK - 1166-60-0
 Order 'alligator clip/bana plug 60" blk - 1166-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-60-0-ND.
ALLIGATOR CLIP/BANA PLUG 12" RED - 1166-12-2
 Order 'alligator clip/bana plug 12" red - 1166-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-2-ND.
ALLIGATOR CLIP/BANA PLUG 24" RED - 1166-24-2
 Order 'alligator clip/bana plug 24" red - 1166-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-2-ND.
ALLIGATOR CLIP/BANA PLUG 36" RED - 1166-36-2
 Order 'alligator clip/bana plug 36" red - 1166-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-2-ND.
ALLIGATOR CLIP/BANA PLUG 48" RED - 1166-48-2
 Order 'alligator clip/bana plug 48" red - 1166-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-48-2-ND.
ALLIGATOR CLIP/BANA PLUG 60" RED - 1166-60-2
 Order 'alligator clip/bana plug 60" red - 1166-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-60-2-ND.
ALLIGATOR CLIP/BANA PLUG 8" BLK - 1166-8-0
 Order 'alligator clip/bana plug 8" blk - 1166-8-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-8-0-ND.
MINIGATOR CLIP/BANA PLUG BLK 12" - 3220-12-0
 Order 'minigator clip/bana plug blk 12" - 3220-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-12-0-ND.
MINIGATOR CLIP/BANA PLUG BLK 24" - 3220-24-0
 Order 'minigator clip/bana plug blk 24" - 3220-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-24-0-ND.
MINIGATOR CLIP/BANA PLUG BLK 36" - 3220-36-0
 Order 'minigator clip/bana plug blk 36" - 3220-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-36-0-ND.
MINIGATOR CLIP/BANA PLUG BLK 48" - 3220-48-0
 Order 'minigator clip/bana plug blk 48" - 3220-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-48-0-ND.

Send this link via E-Mail
Help With This Screen

ALLIGATOR CLIP/BANA PLUG 4" BLK - 1166-4-0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ALLIGATOR CLIP/BANA PLUG 36" RED - 1166-36-2 Next: ALLIGATOR CLIP/BANA PLUG 4" RED - 1166-4-2
ALLIGATOR CLIP/BANA PLUG 4" BLK - 1166-4-0