Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-36-2
ALLIGATOR CLIP/BANA PLUG 36" RED - 1166-36-2 - Test Equipment
| Digi-Key Part Number | 1166-36-2-ND |
5 |
5.36200 |
Extended Price
26.81 |
| Manufacturer Part Number | 1166-36-2 | |||
| Description | ALLIGATOR CLIP/BANA PLUG 36" RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1166-36-2 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| 1st Connector | Alligator Clip, Insulated |
| 2nd Connector | Banana Plug, Stackable |
| Color | Red |
| Contents | 1 Lead |
| Current Rating | 5A |
| Wire Gauge | 18 AWG |
| Length | 36" (90cm) |
| Temperature Range | 122°F (50°C) |
| Type | Patch Cord |
| Voltage - Rated | 30VAC |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) |
| Quantity | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1166 36 2 1166362 |
1166-36-2 Specification Sheet
ALLIGATOR CLIP/BANA PLUG 36" RED - 1166-36-2 (1166-36-2-ND) - Test Equipment
Related parts Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-36-2Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-12-2
Order 'alligator clip/bana plug 12" red - 1166-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-24-2
Order 'alligator clip/bana plug 24" red - 1166-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-48-2
Order 'alligator clip/bana plug 48" red - 1166-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-48-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-60-2
Order 'alligator clip/bana plug 60" red - 1166-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-60-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-36-2
Order 'alligator clip/bana plug 36" red - 1166-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-36-0
Order 'alligator clip/bana plug 36" blk - 1166-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-0-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-12-0
Order 'alligator clip/bana plug 12" blk - 1166-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-0-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-24-0
Order 'alligator clip/bana plug 24" blk - 1166-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-0-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-48-0
Order 'alligator clip/bana plug 48" blk - 1166-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-48-0-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-60-0
Order 'alligator clip/bana plug 60" blk - 1166-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-60-0-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 3220-12-2
Order 'minigator clip/bana plug 12" red - 3220-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-12-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 3220-8-2
Order 'minigator clip/bana plug 8" red - 3220-8-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-8-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1960-12-2
Order 'alligator clip/spade lug 12" red - 1960-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1960-12-2-ND.
Test Connectors, Banana, Hooks, Clip Connector Pomona Electronics 1166-4-2
Order 'alligator clip/bana plug 4" red - 1166-4-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-4-2-ND.
Test Connectors, Banana, Hooks, Clip Connector Pomona Electronics 1166-8-2
Order 'alligator clip/bana plug 8" red - 1166-8-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-8-2-ND.
Options for Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-36-2
Send this link via E-Mail
Help With This Screen
