Keywords:





Alternative products for BANANA PLUG/PIN TIP PLUG 36" RED - 1126-36-2

BANANA PLUG/PIN TIP PLUG 36" RED - 1126-36-2 (1126-36-2-ND) - Connectors

Related parts Connectors:
BANANA PLUG/PIN TIP PLUG 18" RED - 1126-18-2
 Order 'banana plug/pin tip plug 18" red - 1126-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-18-2-ND.
CORD PIN TIP PLUG PATCH 12" BLK - P-12-0
 Order 'cord pin tip plug patch 12" blk - P-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-12-0-ND.
CORD PIN TIP PLUG PATCH 18" BLK - P-18-0
 Order 'cord pin tip plug patch 18" blk - P-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-18-0-ND.
CORD PIN TIP PLUG PATCH 24" BLK - P-24-0
 Order 'cord pin tip plug patch 24" blk - P-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-24-0-ND.
CORD PIN TIP PLUG PATCH 4" BLACK - P-4-0
 Order 'cord pin tip plug patch 4" black - P-4-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-4-0-ND.
CORD PIN TIP PLUG PATCH 8" BLACK - P-8-0
 Order 'cord pin tip plug patch 8" black - P-8-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-8-0-ND.
CORD PIN TIP PLUG PATCH 12" YEL - P-12-4
 Order 'cord pin tip plug patch 12" yel - P-12-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-12-4-ND.
BANANA JACK/PIN TIP 10/PKG RED - 1432-2
 Order 'banana jack/pin tip 10/pkg red - 1432-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1432-2PO-ND.
PIN TIP PLUG W/BOOT 18-22AWG BLK - 5173-0
 Order 'pin tip plug w/boot 18-22awg blk - 5173-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5173-0-ND.
DBL BANANA/PIN TIP RG58C/U 48" - 2BC-PP-48
 Order 'dbl banana/pin tip rg58c/u 48" - 2BC-PP-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-PP-48-ND.
DBL BANANA/PIN TIP RG58C/U 60" - 2BC-PP-60
 Order 'dbl banana/pin tip rg58c/u 60" - 2BC-PP-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-PP-60-ND.
CORD PIN TIP PLUG PATCH 12" RED - P-12-2
 Order 'cord pin tip plug patch 12" red - P-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-12-2-ND.
CORD PIN TIP PLUG PATCH 18" RED - P-18-2
 Order 'cord pin tip plug patch 18" red - P-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-18-2-ND.
CORD PIN TIP PLUG PATCH 24" RED - P-24-2
 Order 'cord pin tip plug patch 24" red - P-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-24-2-ND.
CORD PIN TIP PLUG PATCH 4" RED - P-4-2
 Order 'cord pin tip plug patch 4" red - P-4-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-4-2-ND.

Send this link via E-Mail
Help With This Screen

BANANA PLUG/PIN TIP PLUG 36" RED - 1126-36-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BANANA PLUG/PIN TIP PLUG 24" RED - 1126-24-2 Next: BANANA PLUG/PIN TIP PLUG 48" BLK - 1126-48-0
BANANA PLUG/PIN TIP PLUG 36" RED - 1126-36-2