BANANA PLUG/PIN TIP PLUG 36" BLK - 1126-36-0 - Connectors
| Digi-Key Part Number | 1126-36-0-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 1126-36-0 | |||
| Description | BANANA PLUG/PIN TIP PLUG 36" BLK | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1126-36-0 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1126 36 0 1126360 |
1126-36-0 Specification Sheet
BANANA PLUG/PIN TIP PLUG 36" BLK - 1126-36-0 (1126-36-0-ND) - Connectors
Related parts Connectors:BANANA JACK/PIN TIP 10/PKG BLK - 1432-0
Order 'banana jack/pin tip 10/pkg blk - 1432-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1432-0-ND.
BANANA PLUG/PIN TIP PLUG 36" BLK - 1126-36-0
Order 'banana plug/pin tip plug 36" blk - 1126-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-36-0-ND.
PIN TIP PLUG W/BOOT 18-22AWG BLK - 5173-0
Order 'pin tip plug w/boot 18-22awg blk - 5173-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5173-0-ND.
BANANA PLUG/PIN TIP PLUG 12" BLK - 1126-12-0
Order 'banana plug/pin tip plug 12" blk - 1126-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-12-0-ND.
BANANA PLUG/PIN TIP PLUG 18" BLK - 1126-18-0
Order 'banana plug/pin tip plug 18" blk - 1126-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-18-0-ND.
BANANA PLUG/PIN TIP PLUG 24" BLK - 1126-24-0
Order 'banana plug/pin tip plug 24" blk - 1126-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-24-0-ND.
BANANA PLUG/PIN TIP PLUG 36" RED - 1126-36-2
Order 'banana plug/pin tip plug 36" red - 1126-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-36-2-ND.
BANANA PLUG/PIN TIP PLUG 48" BLK - 1126-48-0
Order 'banana plug/pin tip plug 48" blk - 1126-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-48-0-ND.
BANANA PLUG/PIN TIP PLUG 60" BLK - 1126-60-0
Order 'banana plug/pin tip plug 60" blk - 1126-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-60-0-ND.
CORD PIN TIP PLUG PATCH 36" BLK - P-36-0
Order 'cord pin tip plug patch 36" blk - P-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-36-0-ND.
CORD PATCH PIN TIP PLUG 36" BLK - PT080-36-0
Order 'cord patch pin tip plug 36" blk - PT080-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number PT080-36-0-ND.
PIN TIP PLUG W/BOOT 18-22AWG RED - 5173-2
Order 'pin tip plug w/boot 18-22awg red - 5173-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5173-2-ND.
MINIGRABBER/PIN TIP PLUG 36" BLK - 3785-36-0
Order 'minigrabber/pin tip plug 36" blk - 3785-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3785-36-0-ND.
SPLICE PIN TIP PLUG/BANANA BLACK - 3834-0
Order 'splice pin tip plug/banana black - 3834-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3834-0-ND.
PLUG PIN TIP W/SHIELD DIY BLACK - 3548-0
Order 'plug pin tip w/shield diy black - 3548-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3548-0-ND.
Send this link via E-Mail
Help With This Screen