Keywords:





Alternative products for BANANA PLUG/PIN TIP PLUG 12" BLK - 1126-12-0

BANANA PLUG/PIN TIP PLUG 12" BLK - 1126-12-0 (1126-12-0-ND) - Connectors

Related parts Connectors:
BANANA PLUG/PIN TIP PLUG 18" BLK - 1126-18-0
 Order 'banana plug/pin tip plug 18" blk - 1126-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-18-0-ND.
BANANA JACK/PIN TIP 10/PKG BLK - 1432-0
 Order 'banana jack/pin tip 10/pkg blk - 1432-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1432-0-ND.
RETRACT SHEATH BANA PLUG 24" BLK - 4911A-24-0
 Order 'retract sheath bana plug 24" blk - 4911A-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-24-0-ND.
RETRACT SHEATH BANA PLUG 36" BLK - 4911A-36-0
 Order 'retract sheath bana plug 36" blk - 4911A-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-36-0-ND.
RETRACT SHEATH BANA PLUG 48" BLK - 4911A-48-0
 Order 'retract sheath bana plug 48" blk - 4911A-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-48-0-ND.
RETRACT SHEATH BANA PLUG 60" BLK - 4911A-60-0
 Order 'retract sheath bana plug 60" blk - 4911A-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4911A-60-0-ND.
BANANA PLUG/PIN TIP PLUG 18" RED - 1126-18-2
 Order 'banana plug/pin tip plug 18" red - 1126-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-18-2-ND.
SHEATH BANANA PLUG 18-22AWG BLK - 4933-0
 Order 'sheath banana plug 18-22awg blk - 4933-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4933-0-ND.
SHEATH BANANA PLUG 14-16AWG BLK - 4986-0
 Order 'sheath banana plug 14-16awg blk - 4986-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4986-0-ND.
BANANA PLUG W/BOOT 18-22AWG BLK - 5169-0
 Order 'banana plug w/boot 18-22awg blk - 5169-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5169-0-ND.
BANANA PLUG W/BOOT 14-16AWG BLK - 5170-0
 Order 'banana plug w/boot 14-16awg blk - 5170-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5170-0-ND.
BANANA PLUG HIGH TEMP 10PC BLK - 5230-0
 Order 'banana plug high temp 10pc blk - 5230-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5230-0-ND.
PLUG BANANA SHEATH DIY BLK 10PC - 6383-0
 Order 'plug banana sheath diy blk 10pc - 6383-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6383-0-ND.
PIN TIP JACK/BANA PLUG 10PC BLK - 1809-0
 Order 'pin tip jack/bana plug 10pc blk - 1809-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1809-0-ND.
BANANA PLUG DIY SET 1BLACK/1RED - 1325-02
 Order 'banana plug diy set 1black/1red - 1325-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-02-ND.

Send this link via E-Mail
Help With This Screen

BANANA PLUG/PIN TIP PLUG 12" BLK - 1126-12-0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BANANA PLUG/MINIGRABBER RED - 4538-2 Next: BANANA PLUG/PIN TIP PLUG 12" RED - 1126-12-2
BANANA PLUG/PIN TIP PLUG 12" BLK - 1126-12-0