CORD MINI BANA PLUG PATCH 48"RED - 1081-48-2 - Test and Work Bench Equipment
| Digi-Key Part Number | 1081-48-2-ND |
1 |
10.28000 |
Extended Price
10.28 |
| Manufacturer Part Number | 1081-48-2 | |||
| Description | CORD MINI BANA PLUG PATCH 48"RED | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1081-48-2 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| 1st Connector | Miniature Banana Plug, Stackable |
| 2nd Connector | Miniature Banana Plug, Stackable |
| Stacking Method | Top - Vertical |
| Color | Red |
| Contents | 1 Lead |
| Gauge/AWG | 20 AWG |
| Wire Insulation Material | Poly-Vinyl Chloride (PVC) |
| Current Rating | 5A |
| Temperature Range | 131°F (55°C) |
| Voltage - Rated | 3000VRMS/DC |
| Length | 48" (120cm) |
| Series | 1081 |
| Type | Patch Cord |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1081 48 2 1081482 |
1081-48-2 Specification Sheet
CORD MINI BANA PLUG PATCH 48"RED - 1081-48-2 (1081-48-2-ND) - Test and Work Bench Equipment
Related parts Test and Work Bench Equipment:CORD MINI BANA PLUG PATCH 12"RED - 1081-12-2
Order 'cord mini bana plug patch 12"red - 1081-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-12-2-ND.
CORD MINI BANA PLUG PATCH 18"RED - 1081-18-2
Order 'cord mini bana plug patch 18"red - 1081-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-18-2-ND.
CORD MINI BANA PLUG PATCH 24"RED - 1081-24-2
Order 'cord mini bana plug patch 24"red - 1081-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-24-2-ND.
CORD MINI BANA PLUG PATCH 36"RED - 1081-36-2
Order 'cord mini bana plug patch 36"red - 1081-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-36-2-ND.
CORD MINI BANA PLUG PATCH 4" RED - 1081-4-2
Order 'cord mini bana plug patch 4" red - 1081-4-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-4-2-ND.
CORD MINI BANA PLUG PATCH 60"RED - 1081-60-2
Order 'cord mini bana plug patch 60"red - 1081-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-60-2-ND.
CORD MINI BANA PLUG PATCH 8" RED - 1081-8-2
Order 'cord mini bana plug patch 8" red - 1081-8-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-8-2-ND.
CORD MINI BANA PLUG PATCH 8" RED - 2842-8-2
Order 'cord mini bana plug patch 8" red - 2842-8-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2842-8-2-ND.
CORD MINI BANA PLUG PATCH 12"BLK - 1081-12-0
Order 'cord mini bana plug patch 12"blk - 1081-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-12-0-ND.
CORD MINI BANA PLUG PATCH 18"BLK - 1081-18-0
Order 'cord mini bana plug patch 18"blk - 1081-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-18-0-ND.
CORD MINI BANA PLUG PATCH 24"BLK - 1081-24-0
Order 'cord mini bana plug patch 24"blk - 1081-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-24-0-ND.
CORD MINI BANA PLUG PATCH 36"BLK - 1081-36-0
Order 'cord mini bana plug patch 36"blk - 1081-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-36-0-ND.
CORD MINI BANA PLUG PATCH 4" BLK - 1081-4-0
Order 'cord mini bana plug patch 4" blk - 1081-4-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-4-0-ND.
CORD MINI BANA PLUG PATCH 60"BLK - 1081-60-0
Order 'cord mini bana plug patch 60"blk - 1081-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-60-0-ND.
CORD MINI BANA PLUG PATCH 8" BLK - 1081-8-0
Order 'cord mini bana plug patch 8" blk - 1081-8-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-8-0-ND.
Send this link via E-Mail
Help With This Screen