ALUM BOX W/COVER SMA MALE/FEMALE - 2398
| Digi-Key Part Number | 2398-ND |
2 |
104.01500 |
Extended Price
208.03 |
| Manufacturer Part Number | 2398 | |||
| Description | ALUM BOX W/COVER SMA MALE/FEMALE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2398 |
| Vendor | Pomona Electronics |
| Category | Boxes, Enclosures, Racks |
| Color | Blue |
| Design | Cover Included |
| Features | External Connector(s), Shielded |
| Material | Metal - Aluminum |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 2.25" L x 1.13" W x 0.88" H (57.15mm x 28.7mm x 22.35mm) |
| Thickness | - |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2398 2398 |
2398 Specification Sheet
ALUM BOX W/COVER SMA MALE/FEMALE - 2398 (2398-ND)
Related parts :ALUM BOX W/COVER SMA MALE/FEMALE - 2398
Order 'alum box w/cover sma male/female - 2398' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2398-ND.
BOX W/COVER SMA FEMALE/FEMALE - 2399
Order 'box w/cover sma female/female - 2399' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2399-ND.
ADAPTER R/A SMA MALE TO FEMALE - 4282
Order 'adapter r/a sma male to female - 4282' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4282-ND.
ALUM BOX W/COVER BNC FMALE/FMALE - 2902
Order 'alum box w/cover bnc fmale/fmale - 2902' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2902-ND.
ALUM BOX W/COVER BNC FMALE TEE - 3232
Order 'alum box w/cover bnc fmale tee - 3232' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3232PO-ND.
ALUM BOX W/COVER BNC FMALE QUAD - 3234
Order 'alum box w/cover bnc fmale quad - 3234' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3234PO-ND.
ALUM BOX W/COVER BNC FMALE/FMALE - 3239
Order 'alum box w/cover bnc fmale/fmale - 3239' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3239PO-ND.
CABLE SMA MALE/FMALE RG316/U 24" - 4528-BB-24
Order 'cable sma male/fmale rg316/u 24" - 4528-BB-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-BB-24-ND.
CABLE SMA MALE/FMALE RG316/U 48" - 4528-BB-48
Order 'cable sma male/fmale rg316/u 48" - 4528-BB-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-BB-48-ND.
CABLE SMA MALE/FMALE RG316/U 60" - 4528-BB-60
Order 'cable sma male/fmale rg316/u 60" - 4528-BB-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-BB-60-ND.
CABLE SMA MALE/FMALE RG174/U 24" - 4528-K-24
Order 'cable sma male/fmale rg174/u 24" - 4528-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-K-24-ND.
CABLE SMA MALE/FMALE RG174/U 48" - 4528-K-48
Order 'cable sma male/fmale rg174/u 48" - 4528-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-K-48-ND.
CABLE SMA MALE/FMALE RG174/U 60" - 4528-K-60
Order 'cable sma male/fmale rg174/u 60" - 4528-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-K-60-ND.
CABLE SMA MALE/FMALE RG142B/U24" - 4528-X-24
Order 'cable sma male/fmale rg142b/u24" - 4528-X-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-X-24-ND.
CABLE SMA MALE/FMALE RG142B/U48" - 4528-X-48
Order 'cable sma male/fmale rg142b/u48" - 4528-X-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-X-48-ND.
Send this link via E-Mail
Help With This Screen
