TEST PROD INS PLUG-ON 20A BLACK - BU-26106-0 - Test Equipment
| Digi-Key Part Number | BU-26106-0-ND |
1 |
8.62000 |
Extended Price
8.62 |
| Manufacturer Part Number | BU-26106-0 | |||
| Description | TEST PROD INS PLUG-ON 20A BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BU-26106-0 |
| Vendor | Mueller Electric Co |
| Category | Test Equipment |
| Material | Brass, Nickel Plated |
| Color | Black |
| Type | PC Test Point, Multipurpose |
| Mounting Type | - |
| Terminal | 0.080" (2.03mm) Stainless Steel |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BU 26106 0 BU261060 |
TEST PROD INS PLUG-ON 20A BLACK - BU-26106-0 (BU-26106-0-ND) - Test Equipment
Related parts Test Equipment :TEST PROD INS PLUG-ON 20A BLACK - BU-26106-0
Order 'test prod ins plug-on 20a black - BU-26106-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-26106-0-ND.
TEST PROD INS PLUG-ON 20A RED - BU-26106-2
Order 'test prod ins plug-on 20a red - BU-26106-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-26106-2-ND.
KIT TEST PROD BANANA PLUG - 110005
Order 'kit test prod banana plug - 110005' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1052-ND.
KIT TEST PROD BANANA PLUG - 110006
Order 'kit test prod banana plug - 110006' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1053-ND.
PLUG BANANA 8-32 THREAD BLACK - BU-00226-0
Order 'plug banana 8-32 thread black - BU-00226-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00226-0-ND.
PLUG BANANA INS STACKABLE 20A BK - BU-31102-0
Order 'plug banana ins stackable 20a bk - BU-31102-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-31102-0-ND.
PLUG BANANA PAR STACKING BLACK - BU-31103-0
Order 'plug banana par stacking black - BU-31103-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-31103-0-ND.
PLUG BANANA CBL MNTBL 4MM 20A BK - BU-32603-0
Order 'plug banana cbl mntbl 4mm 20a bk - BU-32603-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-32603-0-ND.
KIT TEST PROD R/A BANANA PLUG - 110003
Order 'kit test prod r/a banana plug - 110003' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1050-ND.
KIT TEST PROD R/A BANANA PLUG - 110004
Order 'kit test prod r/a banana plug - 110004' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1051-ND.
INSULATOR FOR BU-24,25 SRS BLACK - BU-26-0
Order 'insulator for bu-24,25 srs black - BU-26-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1004-ND.
INSULATOR FOR BU-27 SERIES BLACK - BU-29-0
Order 'insulator for bu-27 series black - BU-29-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1008-ND.
INSULATOR FOR BU-60,61 SRS BLACK - BU-62-0
Order 'insulator for bu-60,61 srs black - BU-62-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1037-ND.
INSULATOR FOR BU-11 SERIES BLACK - BU-13-0
Order 'insulator for bu-11 series black - BU-13-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-13-0-ND.
KIT TEST PROD R/A BANANA PLUG - 110020
Order 'kit test prod r/a banana plug - 110020' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 110020-ND.
Send this link via E-Mail
Help With This Screen
