PROBE REPLACE TIP W/BANA JACK - 5689A - Test Equipment
Pomona Electronics Test Probe - Multimeter Test Equipment 5689A
| Digi-Key Part Number | 5689A-ND |
5 |
19.19000 |
Extended Price
95.95 |
| Manufacturer Part Number | 5689A | |||
| Description | PROBE REPLACE TIP W/BANA JACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5689A |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Cable Length | - |
| Color | - |
| Current Rating | 10A |
| Impedance | - |
| Includes | Sharp Tip |
| Quantity | 1 Lead |
| Ratings | CAT III, 600V |
| Termination | - |
| Type | Test Probes, Replaceable Tip |
| Voltage - Max | 600VRMS |
| Wire Insulation Material | - |
| Wire Gauge | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5689A 5689A |
5689A Specification Sheet
PROBE REPLACE TIP W/BANA JACK - 5689A (5689A-ND) - Test Equipment
Related parts Pomona Electronics Test Probe - Multimeter Test Equipment 5689APROBE REPLACE TIP W/BANA JACK - 5689A
Order 'probe replace tip w/bana jack - 5689A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5689A-ND.
REPLACEABLE TIP TEST PROBE SET - 6477
Order 'replaceable tip test probe set - 6477' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6477-ND.
TEST PROBE SET REPLACEABLE TIP - 5950A
Order 'test probe set replaceable tip - 5950A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5950A-ND.
TEST PROBE SET REPLACEABLE TIP - 5951A
Order 'test probe set replaceable tip - 5951A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5951A-ND.
REPLACEABLE PRECISION TIP PROBE - 6342
Order 'replaceable precision tip probe - 6342' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6342-ND.
TEST PROBE SET REPLACEABLE TIP - 5676A
Order 'test probe set replaceable tip - 5676A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5676A-ND.
PROBE SET W/SHARP STAIN-STL TIPS - 6275
Order 'probe set w/sharp stain-stl tips - 6275' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1248-ND.
SET MICROTIP TEST PROBE SMD - 6469
Order 'set microtip test probe smd - 6469' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6469-ND.
SET MICROTIP TEST PROBE SMD - 6470
Order 'set microtip test probe smd - 6470' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6470-ND.
SET MICROTIP TEST PROBE SMD - 6472
Order 'set microtip test probe smd - 6472' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6472-ND.
KIT REPLACE TIPS FOR .040" PROBE - 6354
Order 'kit replace tips for .040" probe - 6354' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6354-ND.
TEST PROBE LENTERN TIP SET - 5906A
Order 'test probe lentern tip set - 5906A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5906A-ND.
REPLACEMENT TIPS 080 SERIES 10PC - 6364
Order 'replacement tips 080 series 10pc - 6364' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6364-ND.
KIT PROBE ELECT PREC W/REPL TIPS - 6341
Order 'kit probe elect prec w/repl tips - 6341' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1003-ND.
ADAPTER EXTENDED TIP BLACK - 5682-0
Order 'adapter extended tip black - 5682-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5682-0-ND.
Options for Pomona Electronics Test Probe - Multimeter Test Equipment 5689A
Send this link via E-Mail
Help With This Screen
