CABLE 5 COND FLAT POWER .156" - 8132/05 100 - Cables, Wires
| Digi-Key Part Number | 8132/05 100-ND |
1 |
77.70000 |
Extended Price
77.70 |
| Manufacturer Part Number | 8132/05 100 | |||
| Description | CABLE 5 COND FLAT POWER .156" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8132/05 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 18 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.156" (3.96mm) |
| Shielding | Unshielded |
| Conductor Strand | 19 Strands / 30 AWG |
| Number of Conductors | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8132 05 100 813205 100 |
8132/05 100 Specification Sheet
CABLE 5 COND FLAT POWER .156" - 8132/05 100 (8132/05 100-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 5 COND FLAT POWER .156" - 8132/05 100
Order 'cable 5 cond flat power .156" - 8132/05 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/05 100-ND.
CABLE 4 COND FLAT POWER .156" - 8132/04 100
Order 'cable 4 cond flat power .156" - 8132/04 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/04 100-ND.
CABLE 6 COND FLAT POWER .156" - 8132/06 100
Order 'cable 6 cond flat power .156" - 8132/06 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/06 100-ND.
CABLE 7 COND FLAT POWER .156" - 8132/07 100
Order 'cable 7 cond flat power .156" - 8132/07 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/07 100-ND.
CABLE 8 COND FLAT POWER .156" - 8132/08 100
Order 'cable 8 cond flat power .156" - 8132/08 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/08 100-ND.
CABLE 10 COND FLAT POWER .156" - 8132/10 100
Order 'cable 10 cond flat power .156" - 8132/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/10 100-ND.
CABLE 12 COND FLAT POWER .156" - 8132/12 100
Order 'cable 12 cond flat power .156" - 8132/12 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/12 100-ND.
CABLE 14 COND FLAT POWER .156" - 8132/14 100
Order 'cable 14 cond flat power .156" - 8132/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/14 100-ND.
CABLE 15 COND FLAT POWER .156" - 8132/15 100
Order 'cable 15 cond flat power .156" - 8132/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/15 100-ND.
CABLE 17 COND FLAT POWER .156" - 8132/17 100
Order 'cable 17 cond flat power .156" - 8132/17 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/17 100-ND.
CABLE 22 COND FLAT POWER .156" - 8132/22 100
Order 'cable 22 cond flat power .156" - 8132/22 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/22 100-ND.
CABLE 24 COND FLAT POWER .156" - 8132/24 100
Order 'cable 24 cond flat power .156" - 8132/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/24 100-ND.
CABLE 5 COND FLAT POWER .100" - 8124/05 100
Order 'cable 5 cond flat power .100" - 8124/05 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/05 100-ND.
CABLE 4 COND FLAT POWER .100" - 8124/04 100
Order 'cable 4 cond flat power .100" - 8124/04 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/04 100-ND.
CABLE 6 COND FLAT POWER .100" - 8124/06 100
Order 'cable 6 cond flat power .100" - 8124/06 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/06 100-ND.
Send this link via E-Mail
Help With This Screen
