Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CLIP DIP TEST 40PIN CLOSE NICKEL - 4140A

Digi-Key Part Number 4140A-ND
Price Break
1
Unit Price
33.26000
Extended Price
33.26
Manufacturer Part Number4140A
DescriptionCLIP DIP TEST 40PIN CLOSE NICKEL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4140A
VendorPomona Electronics
CategoryTest and Work Bench Equipment
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4140A
4140A

4140A Specification Sheet

Image of CLIP DIP TEST 40PIN CLOSE NICKEL - 4140A

CLIP DIP TEST 40PIN CLOSE NICKEL - 4140A (4140A-ND)

Related parts:
CLIP DIP TEST 40PIN CLOSE NICKEL - 4140A
 Order 'clip dip test 40pin close nickel - 4140A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4140A-ND.
CLIP DIP TEST 16PIN CLOSE NICKEL - 3916A
 Order 'clip dip test 16pin close nickel - 3916A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3916A-ND.
CLIP DIP TEST 24PIN CLOSE NICKEL - 4124A
 Order 'clip dip test 24pin close nickel - 4124A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4124A-ND.
CLIP DIP TEST 16 PIN OPEN NICKEL - 4236A
 Order 'clip dip test 16 pin open nickel - 4236A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4236A-ND.
DIP TEST CLIP 40PIN OPEM NICKEL - 4340A
 Order 'dip test clip 40pin opem nickel - 4340A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4340A-ND.
DIP TEST CLIP 14PIN CLOSE NICKEL - 5014/POM
 Order 'dip test clip 14pin close nickel - 5014/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5014/POM-ND.
DIP TEST CLIP 24PIN OPEN NICKEL - 4324A
 Order 'dip test clip 24pin open nickel - 4324A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4324A-ND.
DIP TEST CLIP 8PIN CLOSED GOLD - 5108
 Order 'dip test clip 8pin closed gold - 5108' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5108-ND.
DIP TEST CLIP 14PIN OPEN NICKEL - 5114
 Order 'dip test clip 14pin open nickel - 5114' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5114-ND.
DIP TEST CLIP 16PIN CLOSED GOLD - 5116
 Order 'dip test clip 16pin closed gold - 5116' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5116-ND.
DIP TEST CLIP 20PIN CLOSED GOLD - 5120
 Order 'dip test clip 20pin closed gold - 5120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5120-ND.
DIP TEST CLIP 24PIN CLOSED GOLD - 5124/POM
 Order 'dip test clip 24pin closed gold - 5124/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5124/POM-ND.
DIP TEST CLIP 14PIN CLOSED GOLD - 5214
 Order 'dip test clip 14pin closed gold - 5214' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5214PO-ND.
DIP TEST CLIP 40PIN OPEN GOLD - 5240
 Order 'dip test clip 40pin open gold - 5240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5240PO-ND.
DIP TEST CLIP 8PIN OPEN GOLD - 5208
 Order 'dip test clip 8pin open gold - 5208' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5208-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CLIP DIP TEST 24PIN CLOSE NICKEL - 4124A Next: CLIP FUSE 1/4" BCOPPER EAR PCMNT - 01220083H