ALLIGATOR CLIP 44MM W/COVER RED - 110AR-C-RD
| Digi-Key Part Number | CP-2411-ND |
1 10 50 100 |
.52000 .42300 .37060 .32500 |
Extended Price
0.52 4.23 18.53 32.50 |
| Manufacturer Part Number | 110AR-C-RD | |||
| Description | ALLIGATOR CLIP 44MM W/COVER RED | |||
| Quantity Available | 769 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 110AR-C-RD |
| Vendor | CUI Inc |
| Category | Test Equipment |
| Color | Red |
| Current Rating | 10A |
| Insulation | Insulated |
| Jaw Opening | - |
| Length | 1.732" (44.0mm) |
| Material | - |
| Plating | Nickel |
| Quantity | 1 |
| Ratings | - |
| Termination | - |
| Type | Alligator, Large |
| Voltage - Rated | - |
| Insulation Material | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
110AR C RD 110ARCRD CP 2411 ND CP2411ND CP-2411 |
ALLIGATOR CLIP 44MM W/COVER RED - 110AR-C-RD (CP-2411-ND)
Related parts :ALLIGATOR CLIP 44MM W/COVER RED - 110AR-C-RD
Order 'alligator clip 44mm w/cover red - 110AR-C-RD' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2411-ND.
ALLIGATOR CLIP 27MM W/COVER RED - 103A-C-RD
Order 'alligator clip 27mm w/cover red - 103A-C-RD' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2407-ND.
ALLIGATOR CLIP 35MM W/COVER RED - 105A-C-RD
Order 'alligator clip 35mm w/cover red - 105A-C-RD' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2409-ND.
ALLIGATOR CLIP 44MM W/COVER BLK - 110AR-C-BK
Order 'alligator clip 44mm w/cover blk - 110AR-C-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2410-ND.
ALLIGATOR CLIP 50MM W/HANDLE RED - 110AS-P-RD
Order 'alligator clip 50mm w/handle red - 110AS-P-RD' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2415-ND.
ALLIGATOR CLIP/BANA PLUG 12" RED - 1166-12-2
Order 'alligator clip/bana plug 12" red - 1166-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-2-ND.
ALLIGATOR CLIP/BANA PLUG 24" RED - 1166-24-2
Order 'alligator clip/bana plug 24" red - 1166-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-2-ND.
ALLIGATOR CLIP/BANA PLUG 36" RED - 1166-36-2
Order 'alligator clip/bana plug 36" red - 1166-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-2-ND.
ALLIGATOR CLIP/BANA PLUG 48" RED - 1166-48-2
Order 'alligator clip/bana plug 48" red - 1166-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-48-2-ND.
ALLIGATOR CLIP/BANA PLUG 60" RED - 1166-60-2
Order 'alligator clip/bana plug 60" red - 1166-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-60-2-ND.
ALLIGATOR CLIP/SPADE LUG 12" RED - 1960-12-2
Order 'alligator clip/spade lug 12" red - 1960-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1960-12-2-ND.
LEAD TEST ALLIG CLIP 12" RED/BLK - 684-12 R/B
Order 'lead test allig clip 12" red/blk - 684-12 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1175-ND.
LEAD TEST ALLIG CLIP 24" RED/BLK - 684-24 R/B
Order 'lead test allig clip 24" red/blk - 684-24 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1177-ND.
LEAD TEST ALLIG CLIP 36" RED/BLK - 684-36 R/B
Order 'lead test allig clip 36" red/blk - 684-36 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1179-ND.
LEAD TEST ALLIG CLIP 60" RED/BLK - 684-60 R/B
Order 'lead test allig clip 60" red/blk - 684-60 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1181-ND.
Send this link via E-Mail
Help With This Screen
